-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04Y0680
|
Newark | Crcw0805-Hp 200 1R5 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW08051R50JNEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0670 | Buy Now |
DISTI #
CRCW08051R50JNEAHP
|
Avnet Americas | CRCW0805-HP 200 1R5 5% ET1 E3 - Tape and Reel (Alt: CRCW08051R50JNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0380 | Buy Now |
DISTI #
71-CRCW08051R50JNEAH
|
Mouser Electronics | Thick Film Resistors - SMD 0.5W 1.5ohms 5% High Power AEC-Q200 RoHS: Compliant | 7205 |
|
$0.0370 / $0.3400 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 0.5W 1.5ohms 5% High Power AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0434 / $0.0485 | Buy Now |
DISTI #
78403650
|
Verical | Res Thick Film 0805 1.5 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 163 Package Multiple: 1 Date Code: 2348 | Americas - 10000 |
|
$0.3281 | Buy Now |
DISTI #
56935373
|
Verical | Res Thick Film 0805 1.5 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 148 Package Multiple: 1 Date Code: 2124 | Americas - 1536 |
|
$0.3314 / $0.3334 | Buy Now |
DISTI #
CRCW08051R50JNEAHP
|
TTI | Thick Film Resistors - SMD 0.5W 1.5ohms 5% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0380 | Buy Now |
DISTI #
CRCW08051R50JNEAHP
|
Avnet Abacus | SMD Chip Resistor, 1.5 Ohm, � 5%, 500 mW, 0805 [2012 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW08051R50JNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803606013201
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 10000 |
|
$0.0431 / $0.1175 | Buy Now |
DISTI #
C1S803606207235
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1536 |
|
$0.3314 / $0.3354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08051R50JNEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08051R50JNEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |