Part Details for CRCW08051R58FKEA by Vishay Intertechnologies
Overview of CRCW08051R58FKEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08051R58FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P3689
|
Newark | D12/Crcw0805 100 1R58 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW08051R58FKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
CRCW08051R58FKEA
|
Avnet Americas | SMD Chip Resistor, 1.58 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW08051R58FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0065 / $0.0083 | Buy Now |
DISTI #
71-CRCW08051R58FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 1.58ohms 1% RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0067 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ | |
DISTI #
CRCW08051R58FKEA
|
Avnet Abacus | SMD Chip Resistor, 1.58 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW08051R58FKEA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW08051R58FKEA
CRCW08051R58FKEA CAD Models
CRCW08051R58FKEA Part Data Attributes
|
CRCW08051R58FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08051R58FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.58ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.58 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08051R58FKEA
This table gives cross-reference parts and alternative options found for CRCW08051R58FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08051R58FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FW-1R58NW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.58ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051R58FKEA vs FCF05FW-1R58NW |
CDF08051R581%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.58ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08051R58FKEA vs CDF08051R581%100PPM/KNP5 |
ADF08051R581%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.58ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08051R58FKEA vs ADF08051R581%100PPM/KKP20 |
CDF08051R581%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.58ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08051R58FKEA vs CDF08051R581%100PPM/KNP10 |
FCF05FS-1R58N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.58ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051R58FKEA vs FCF05FS-1R58N |
FCF05FS-1R58NW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.58ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051R58FKEA vs FCF05FS-1R58NW |
CDF08051R581%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.58ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08051R58FKEA vs CDF08051R581%100PPM/KNP20 |
ADF08051R581%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.58ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08051R58FKEA vs ADF08051R581%100PPM/KKP10 |
ADF08051R581%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.58ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08051R58FKEA vs ADF08051R581%100PPM/KKS |
CRCW08051R58FKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.58ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CRCW08051R58FKEA vs CRCW08051R58FKTBBC |