Part Details for CRCW08051R80JNTABC by Vishay Intertechnologies
Overview of CRCW08051R80JNTABC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08051R80JNTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW08051R80JNTABC
|
TME | Resistor: thick film, SMD, 0805, 1.8Ω, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 9100 |
|
$0.0044 / $0.0406 | Buy Now |
Part Details for CRCW08051R80JNTABC
CRCW08051R80JNTABC CAD Models
CRCW08051R80JNTABC Part Data Attributes
|
CRCW08051R80JNTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08051R80JNTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08051R80JNTABC
This table gives cross-reference parts and alternative options found for CRCW08051R80JNTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08051R80JNTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ARTTDB1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW08051R80JNTABC vs RK73B2ARTTDB1R8J |
RC0805J1R8-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CRCW08051R80JNTABC vs RC0805J1R8-07-RG70 |
RC0805JR-101R8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08051R80JNTABC vs RC0805JR-101R8L |
RC0805JRG101R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08051R80JNTABC vs RC0805JRG101R8 |
RMCF0805JT1R80 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRCW08051R80JNTABC vs RMCF0805JT1R80 |
CR0805T200W1.8R+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | CRCW08051R80JNTABC vs CR0805T200W1.8R+-5% |
CR0805-10W-1R8JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CRCW08051R80JNTABC vs CR0805-10W-1R8JSNT-13 |
RTT051R8JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CRCW08051R80JNTABC vs RTT051R8JBA |
RK73B2ATTDB1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW08051R80JNTABC vs RK73B2ATTDB1R8J |
AR0805JR-071R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW08051R80JNTABC vs AR0805JR-071R8 |