Part Details for CRCW0805205KFKTABC by Vishay Intertechnologies
Overview of CRCW0805205KFKTABC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0805205KFKTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0805205KFKTABC
|
TME | Resistor: thick film, SMD, 0805, 205kΩ, 0.125W, ±1%, -55÷155°C Min Qty: 100 | 600 |
|
$0.0031 / $0.0280 | Buy Now |
Part Details for CRCW0805205KFKTABC
CRCW0805205KFKTABC CAD Models
CRCW0805205KFKTABC Part Data Attributes
|
CRCW0805205KFKTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805205KFKTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 205000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW0805205KFKTABC
This table gives cross-reference parts and alternative options found for CRCW0805205KFKTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805205KFKTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X2053FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW0805205KFKTABC vs WR08X2053FQL |
CR0805-8W-2053FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CRCW0805205KFKTABC vs CR0805-8W-2053FSNT |
WR08X2053FTLJ | Fixed Resistor, 0.125W, 205000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW0805205KFKTABC vs WR08X2053FTLJ |
CR0805-10W-2053FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CRCW0805205KFKTABC vs CR0805-10W-2053FSNT |
FCF05FV-2053 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW0805205KFKTABC vs FCF05FV-2053 |
CDF0805205K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW0805205KFKTABC vs CDF0805205K1%100PPM/KNP20 |
CRCW0805205KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW0805205KFKTABC vs CRCW0805205KFKEB |
CR0805-10W-2053FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW0805205KFKTABC vs CR0805-10W-2053FT-13 |
WR08X2053FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | CRCW0805205KFKTABC vs WR08X2053FB |
CR0805TT100W205K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | CRCW0805205KFKTABC vs CR0805TT100W205K+-1% |