-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res Thick Film 0805 22K Ohm 5% 1/8W ±200ppm/C Molded SMD Paper T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CRCW080522K0JNTACT-ND
|
DigiKey | RES SMD 22K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0135 / $0.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 4930 |
|
$0.0450 / $0.2250 | Buy Now |
|
Bristol Electronics | 3664 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 200 ppm, 22000 ohm, SURFACE MOUNT, 0805 | 14227 |
|
$0.0126 / $0.0672 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 200 ppm, 22000 ohm, SURFACE MOUNT, 0805 | 2931 |
|
$0.0147 / $0.0735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy