Part Details for CRCW0805240RDKEAP by Vishay Intertechnologies
Overview of CRCW0805240RDKEAP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0805240RDKEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH0325
|
Newark | Res Thkflm D12/0805-P 240R Ohm 0.5% 100 Et1 E3 Smd |Vishay CRCW0805240RDKEAP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0240 | Buy Now |
DISTI #
CRCW0805240RDKEAP
|
Avnet Americas | RES THKFLM D12/0805-P 240R OHM 0.5% 100 ET1 E3 SMD - Tape and Reel (Alt: CRCW0805240RDKEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000 |
|
$0.0237 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0250 | Buy Now |
DISTI #
CRCW0805240RDKEAP
|
Avnet Americas | RES THKFLM D12/0805-P 240R OHM 0.5% 100 ET1 E3 SMD - Tape and Reel (Alt: CRCW0805240RDKEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000 |
|
$0.0237 | Buy Now |
DISTI #
CRCW0805240RDKEAP
|
Avnet Americas | RES THKFLM D12/0805-P 240R OHM 0.5% 100 ET1 E3 SMD - Tape and Reel (Alt: CRCW0805240RDKEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000 |
|
$0.0237 | Buy Now |
Part Details for CRCW0805240RDKEAP
CRCW0805240RDKEAP CAD Models
CRCW0805240RDKEAP Part Data Attributes
|
CRCW0805240RDKEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805240RDKEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 150, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW0805240RDKEAP
This table gives cross-reference parts and alternative options found for CRCW0805240RDKEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805240RDKEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-2400-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW0805240RDKEAP vs MC0805-2400-DTQ |
ADF0805240R0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW0805240RDKEAP vs ADF0805240R0.5%100PPM/KKP5 |
ADF0805240R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW0805240RDKEAP vs ADF0805240R0.5%100PPM/KKS |
CR0805D240RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRCW0805240RDKEAP vs CR0805D240RP10 |
MC0805-2400-DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW0805240RDKEAP vs MC0805-2400-DT |
AC0805DR-07240RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW0805240RDKEAP vs AC0805DR-07240RL |
CR0805-10W-2400DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CRCW0805240RDKEAP vs CR0805-10W-2400DPT-13 |
RK73H2ATTEB2400D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW0805240RDKEAP vs RK73H2ATTEB2400D |
SR0805DR-13240RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW0805240RDKEAP vs SR0805DR-13240RL |
RK73H2AXTED2400D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW0805240RDKEAP vs RK73H2AXTED2400D |