Part Details for CRCW080524R9FKEA by Vishay Dale
Overview of CRCW080524R9FKEA by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080524R9FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-24.9CCT-ND
|
DigiKey | RES SMD 24.9 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35768 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
70203728
|
RS | Resistor, Thick Film, 24.9 Ohms, 0.125 W, 1%, SMT, 0805, TCR 37 ppm/DegC, Tape and Reel | Vishay Dale CRCW080524R9FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 20000 |
|
$0.0110 | Buy Now |
DISTI #
70203729
|
RS | Resistor, Thick Film, 24.9 Ohms, 0.125 W, 1%, SMT, 0805, TCR 37 ppm/DegC, Cut Tape | Vishay Dale CRCW080524R9FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9793 |
|
$0.0160 / $0.0180 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 24.9OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 7481 |
|
$0.0044 / $0.0232 | Buy Now |