There are no models available for this part yet.
Overview of CRCW080525R5FKEAC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for CRCW080525R5FKEAC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AC4041
|
Newark | D12/Crcw0805-C 100 25R5 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW080525R5FKEAC RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now | |
DISTI #
CRCW080525R5FKEAC
|
Avnet Americas | D12/CRCW0805-C 100 25R5 1% ET1 e3 - Tape and Reel (Alt: CRCW080525R5FKEAC) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 | Buy Now | |
DISTI #
71-CRCW080525R5FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/8Watt 25.5ohms 1% Commercial Use RoHS: Compliant | 37560 |
|
$0.0050 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0035 | Buy Now |
CAD Models for CRCW080525R5FKEAC by Vishay Intertechnologies
Part Data Attributes for CRCW080525R5FKEAC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
RATED AC COLTAGE(V): 150
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
25.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for CRCW080525R5FKEAC
This table gives cross-reference parts and alternative options found for CRCW080525R5FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080525R5FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0805FR-0725R5L | Fixed Resistor, 0.125W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW080525R5FKEAC vs AF0805FR-0725R5L |
FCF05FT-25R5-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW080525R5FKEAC vs FCF05FT-25R5-W |
RC0805F25R5-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CRCW080525R5FKEAC vs RC0805F25R5-07-T70 |
CR0805TT100W25.5R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | CRCW080525R5FKEAC vs CR0805TT100W25.5R+-1% |
NRC-AS10F25R5TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | CRCW080525R5FKEAC vs NRC-AS10F25R5TRQYF |
CR21-25R5-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | CRCW080525R5FKEAC vs CR21-25R5-FY |
232273472559 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW080525R5FKEAC vs 232273472559 |
RS05K25R5FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW080525R5FKEAC vs RS05K25R5FTL |
MC0805P-25R5-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW080525R5FKEAC vs MC0805P-25R5-FT101 |
RC0805F25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | CRCW080525R5FKEAC vs RC0805F25R5 |