Part Details for CRCW080525R5FKTABC by Vishay Intertechnologies
Overview of CRCW080525R5FKTABC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080525R5FKTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW080525R5FKTABC
|
TME | Resistor: thick film, SMD, 0805, 25.5Ω, 0.125W, ±1%, -55÷155°C Min Qty: 100 | 100 |
|
$0.0031 / $0.0280 | Buy Now |
Part Details for CRCW080525R5FKTABC
CRCW080525R5FKTABC CAD Models
CRCW080525R5FKTABC Part Data Attributes
|
CRCW080525R5FKTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080525R5FKTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW080525R5FKTABC
This table gives cross-reference parts and alternative options found for CRCW080525R5FKTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080525R5FKTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0805FR-0725R5L | Fixed Resistor, 0.125W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW080525R5FKTABC vs AF0805FR-0725R5L |
FCF05FT-25R5-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW080525R5FKTABC vs FCF05FT-25R5-W |
RC0805F25R5-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CRCW080525R5FKTABC vs RC0805F25R5-07-T70 |
CR0805TT100W25.5R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | CRCW080525R5FKTABC vs CR0805TT100W25.5R+-1% |
NRC-AS10F25R5TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | CRCW080525R5FKTABC vs NRC-AS10F25R5TRQYF |
CR21-25R5-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | CRCW080525R5FKTABC vs CR21-25R5-FY |
232273472559 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW080525R5FKTABC vs 232273472559 |
RS05K25R5FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW080525R5FKTABC vs RS05K25R5FTL |
MC0805P-25R5-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW080525R5FKTABC vs MC0805P-25R5-FT101 |
RC0805F25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | CRCW080525R5FKTABC vs RC0805F25R5 |