CRCW080529R4FKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW080529R4FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW080529R4FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 27W4609
Newark Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 29.4 Ohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Vishay CRCW080529R4FKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.0600
$0.0600 Buy Now
DISTI # 42K4438
Newark Res, Thick Film, 29R4, 1%, 0.125W, 0805, Reel, Resistance:29.4Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW080529R4FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0070
$0.0070 Buy Now
DISTI # 53K0088
Newark Resistor, Thick Film, 29.4 Ohm, 125Mw, 1%, Resistance:29.4Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW080529R4FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.0300
$0.0300 Buy Now
DISTI # CRCW080529R4FKEA
Avnet Americas D12/CRCW0805 100 29R4 1% ET1 e3 - Tape and Reel (Alt: CRCW080529R4FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0180
$0.0180 Buy Now
DISTI # 71-CRCW080529R4FKEA
Mouser Electronics Thick Film Resistors - SMD 1/8watt 29.4ohms 1% RoHS: Compliant 7205
  • 1 $0.1200
  • 10 $0.0590
  • 5,000 $0.0500
  • 10,000 $0.0090
  • 25,000 $0.0070
$0.0070 / $0.1200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks 0
  • 20,000 $0.0044
$0.0044 Buy Now
DISTI # CRCW080529R4FKEA
TTI Thick Film Resistors - SMD 1/8watt 29.4ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 40000
In Stock
  • 5,000 $0.0050
$0.0050 Buy Now

CAD Models for CRCW080529R4FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW080529R4FKEA by Vishay Intertechnologies

CRCW080529R4FKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
29.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRCW080529R4FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW080529R4FKEA

This table gives cross-reference parts and alternative options found for CRCW080529R4FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080529R4FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC2012F29R4CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics CRCW080529R4FKEA vs RC2012F29R4CS
CRCW080529R4FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CRCW080529R4FKEA vs CRCW080529R4FKEAC
CRCW080529R4FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CRCW080529R4FKEA vs CRCW080529R4FKEBC
AF0805FR-0729R4L Fixed Resistor, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW080529R4FKEA vs AF0805FR-0729R4L
RMCS0805FT29R4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW080529R4FKEA vs RMCS0805FT29R4
AC0805FR-0729R4L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW080529R4FKEA vs AC0805FR-0729R4L
CRCW080529R4FKEC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW080529R4FKEA vs CRCW080529R4FKEC
RMCF0805FT29R4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CRCW080529R4FKEA vs RMCF0805FT29R4
RMEF0805FT29R4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CRCW080529R4FKEA vs RMEF0805FT29R4
RC0805FR-0729R4L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW080529R4FKEA vs RC0805FR-0729R4L

Related Parts for CRCW080529R4FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW080529R4FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW080529R4FKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW080529R4FKEA would you like to use for your alert(s)?
  • Please alert me when CRCW080529R4FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW080529R4FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW080529R4FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW080529R4FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW080529R4FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW080529R4FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: