There are no models available for this part yet.
Overview of CRCW08052K49FKTA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for CRCW08052K49FKTA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AH9628
|
Newark | Crcw0805 2.49K 1% 100 Rt1 Rohs Compliant: No |Vishay CRCW08052K49FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 | Buy Now | |
DISTI #
07J4978
|
Newark | Res, Thick Film, 2K49, 1%, 0.125W, 0805, Reel, Resistance:2.49Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW08052K49FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0280 | Buy Now | |
DISTI #
CRCW08052K49FKTA
|
Avnet Americas | CRCW0805 2.49K 1% 100 RT1 - Tape and Reel (Alt: CRCW08052K49FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 | Buy Now | |
DISTI #
71-CRCW0805-2.49K
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 2.49Kohms 1% 100ppm RoHS: Not Compliant | 14977 |
|
$0.0140 / $0.1600 | Buy Now | |
Future Electronics | CRCW Series 0805 0.125 W 2.49 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0152 / $0.0163 | Buy Now | ||
Bristol Electronics | 26379 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 89 | 9655 |
|
$0.0056 / $0.0563 | Buy Now | ||
Bristol Electronics | 8612 |
|
RFQ | ||||
Quest Components | Resistor, Metal Glaze, 2.49K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 7724 |
|
$0.0075 / $0.0750 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 2.49K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 7648 |
|
$0.0150 / $0.0800 | Buy Now |
CAD Models for CRCW08052K49FKTA by Vishay Intertechnologies
Part Data Attributes for CRCW08052K49FKTA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V): 150
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2490 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for CRCW08052K49FKTA
This table gives cross-reference parts and alternative options found for CRCW08052K49FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08052K49FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS10R-2K49-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CRCW08052K49FKTA vs RMS10R-2K49-F |
RMC1/10K2491FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | CRCW08052K49FKTA vs RMC1/10K2491FBA |
CR-05FLD--2K49 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW08052K49FKTA vs CR-05FLD--2K49 |
CRCW08052K49FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08052K49FKTA vs CRCW08052K49FKEBC |
RC2012F2491AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW08052K49FKTA vs RC2012F2491AS |
RC0805FR-072K49L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08052K49FKTA vs RC0805FR-072K49L |
NMCT0805FT2K49 | RESISTOR, 0.125W, 1%, 100ppm, 2490ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW08052K49FKTA vs NMCT0805FT2K49 |
RK73H2ARTTDB2491F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW08052K49FKTA vs RK73H2ARTTDB2491F |
TSR6GTF2491V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | CRCW08052K49FKTA vs TSR6GTF2491V |
CRCW08052K49FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW08052K49FKTA vs CRCW08052K49FKTC |
Related Parts for CRCW08052K49FKTA
-
CRCW08052K49FKEAFixed Resistors
-
T491D226K020AHFixed Capacitors
-
MURS260T3GRectifier Diodes
-
XAL5030-332MEBFixed Inductors
-
P0805E1003BBTThin Film Resistors
-
2506033017Y0Data Line Filters
-
SMBJ10CAT1Transient Suppressors
-
SI1401EDH-T1-GE3Small Signal Field-Effect Transistors
-
MMSZ5225BT1GZener Diodes