Datasheets
CRCW08052K94FKTA by:

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE

Part Details for CRCW08052K94FKTA by Vishay Intertechnologies

Overview of CRCW08052K94FKTA by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW08052K94FKTA

Part # Distributor Description Stock Price Buy
DISTI # 07J5026
Newark Res, Thick Film, 2K94, 1%, 0.125W, 0805, Reel, Resistance:2.94Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW08052K94FKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0280
  • 10,000 $0.0240
  • 20,000 $0.0210
  • 30,000 $0.0170
$0.0170 / $0.0280 Buy Now
DISTI # 36C9564
Newark Thick Film Chip Resistor, Resistance:2.94Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW08052K94FKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0300
$0.0300 Buy Now
DISTI # CRCW08052K94FKTA
Avnet Americas SMD Chip Resistor, 2.94 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW08052K94FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0163
  • 10,000 $0.0158
  • 20,000 $0.0152
  • 30,000 $0.0147
  • 40,000 $0.0142
  • 50,000 $0.0135
  • 500,000 $0.0128
$0.0128 / $0.0163 Buy Now
DISTI # 71-CRCW0805-2.94K
Mouser Electronics Thick Film Resistors - SMD 1/8watt 2.94Kohms 1% RoHS: Not Compliant 5000
  • 1 $0.1600
  • 10 $0.0540
  • 100 $0.0340
  • 1,000 $0.0230
  • 5,000 $0.0190
  • 25,000 $0.0170
  • 50,000 $0.0160
  • 100,000 $0.0150
$0.0150 / $0.1600 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks 0
  • 5,000 $0.0132
$0.0132 Buy Now
Bristol Electronics   3800
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 2940 ohm, SURFACE MOUNT, 0805 5000
  • 1 $0.0712
  • 450 $0.0267
  • 1,874 $0.0134
$0.0134 / $0.0712 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 2940 ohm, SURFACE MOUNT, 0805 3040
  • 1 $0.1050
  • 287 $0.0350
  • 1,430 $0.0210
$0.0210 / $0.1050 Buy Now
DISTI # CRCW08052K94FKTA
TTI Thick Film Resistors - SMD 1/8watt 2.94Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 5000
In Stock
  • 5,000 $0.0188
  • 10,000 $0.0184
  • 25,000 $0.0168
  • 50,000 $0.0158
$0.0158 / $0.0188 Buy Now
DISTI # CRCW08052K94FKTA
Avnet Abacus SMD Chip Resistor, 2.94 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW08052K94FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for CRCW08052K94FKTA

CRCW08052K94FKTA CAD Models

CRCW08052K94FKTA Part Data Attributes

CRCW08052K94FKTA Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRCW08052K94FKTA Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0805
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Vishay
Additional Feature LASER TRIMMABLE, RATED AC VOLTAGE (V):150
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 2940 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for CRCW08052K94FKTA

This table gives cross-reference parts and alternative options found for CRCW08052K94FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08052K94FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RTT052941FP4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ralec CRCW08052K94FKTA vs RTT052941FP4
CRCW08052941F100RT6 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies CRCW08052K94FKTA vs CRCW08052941F100RT6
RMCS1/102.94K1%A Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW08052K94FKTA vs RMCS1/102.94K1%A
CRCW08052K94FKTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CRCW08052K94FKTA vs CRCW08052K94FKTL
RS-05K2941FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Fenghua (HK) Electronics Ltd CRCW08052K94FKTA vs RS-05K2941FT
RK73H2ARTTPD2941F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc CRCW08052K94FKTA vs RK73H2ARTTPD2941F
RMCS1/102.94K1%R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW08052K94FKTA vs RMCS1/102.94K1%R
RK73H2ATTPD2941F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc CRCW08052K94FKTA vs RK73H2ATTPD2941F
MC0805-2941-FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc CRCW08052K94FKTA vs MC0805-2941-FB
9C08052A2941FKHFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW08052K94FKTA vs 9C08052A2941FKHFT

CRCW08052K94FKTA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW08052K94FKTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW08052K94FKTA by Vishay Intertechnologies

  • Please alert me when CRCW08052K94FKTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRCW08052K94FKTA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW08052K94FKTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRCW08052K94FKTA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW08052K94FKTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW08052K94FKTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: