There are no models available for this part yet.
Overview of CRCW08052M21FKEBC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for CRCW08052M21FKEBC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AC3869
|
Newark | D12/Crcw0805-C 100 2M21 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW08052M21FKEBC RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now | |
DISTI #
CRCW08052M21FKEBC
|
Avnet Americas | D12/CRCW0805-C 100 2M21 1% ET5 e3 - Tape and Reel (Alt: CRCW08052M21FKEBC) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 26 Weeks | 0 |
|
$0.0035 | Buy Now |
CAD Models for CRCW08052M21FKEBC by Vishay Intertechnologies
Part Data Attributes for CRCW08052M21FKEBC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
26 Weeks
|
Additional Feature
|
RATED AC COLTAGE(V): 150
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2210000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for CRCW08052M21FKEBC
This table gives cross-reference parts and alternative options found for CRCW08052M21FKEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08052M21FKEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08052M21FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08052M21FKEBC vs CRCW08052M21FKEAC |
CRCW08052M21FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW08052M21FKEBC vs CRCW08052M21FKEB |
ADF08052M211%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08052M21FKEBC vs ADF08052M211%100PPM/KKP20 |
RCA08052M21FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW08052M21FKEBC vs RCA08052M21FKEA |
RC0805FR-102M21L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08052M21FKEBC vs RC0805FR-102M21L |
9C08052A2214FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08052M21FKEBC vs 9C08052A2214FKHFT |
CR0805F2M21P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRCW08052M21FKEBC vs CR0805F2M21P20 |
FCF05FS-2214 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08052M21FKEBC vs FCF05FS-2214 |
AF0805FR-102M21L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW08052M21FKEBC vs AF0805FR-102M21L |
WR08W2214FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW08052M21FKEBC vs WR08W2214FGL |