There are no models available for this part yet.
Overview of CRCW0805301KFKTA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for CRCW0805301KFKTA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07J5045
|
Newark | Res, Thick Film, 301K, 1%, 0.125W, 0805, Reel, Resistance:301Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW0805301KFKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0280 | Buy Now | |
DISTI #
CRCW0805301KFKTA
|
Avnet Americas | CRCW0805 301K 1% 100 RT1 - Tape and Reel (Alt: CRCW0805301KFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 | Buy Now | |
DISTI #
71-CRCW0805-301K
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 301Kohms 1% 100ppm RoHS: Not Compliant | 5000 |
|
$0.0140 / $0.1600 | Buy Now | |
Future Electronics | CRCW Series 0805 0.125 W 301 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 25000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0155 / $0.0166 | Buy Now | ||
Bristol Electronics | 9992 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 89 | 4515 |
|
$0.0094 / $0.0563 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 301K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 21148 |
|
$0.0130 / $0.0800 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 301K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 5600 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 301K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 3612 |
|
$0.0075 / $0.0750 | Buy Now | ||
DISTI #
CRCW0805301KFKTA
|
TTI | Thick Film Resistors - SMD 1/8watt 301Kohms 1% 100ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0158 / $0.0207 | Buy Now |
CAD Models for CRCW0805301KFKTA by Vishay Intertechnologies
Part Data Attributes for CRCW0805301KFKTA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V): 150
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
301000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for CRCW0805301KFKTA
This table gives cross-reference parts and alternative options found for CRCW0805301KFKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805301KFKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X3013FBR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW0805301KFKTA vs WR08X3013FBR |
RK73H2ALTPD3013F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW0805301KFKTA vs RK73H2ALTPD3013F |
CAR10F3013CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CRCW0805301KFKTA vs CAR10F3013CT |
9C08052A3013FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW0805301KFKTA vs 9C08052A3013FKHFT |
CR-05FL7--301K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW0805301KFKTA vs CR-05FL7--301K |
RC0805FR-10301KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW0805301KFKTA vs RC0805FR-10301KL |
RM10FTN3013 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW0805301KFKTA vs RM10FTN3013 |
RMCS1/10301K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW0805301KFKTA vs RMCS1/10301K1%R |
NRCL10F3013TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | CRCW0805301KFKTA vs NRCL10F3013TR13F |
MC08053013FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW0805301KFKTA vs MC08053013FT |
Related Parts for CRCW0805301KFKTA
-
RK73H2ALTD3013FFixed Resistors
-
EEUFM1H101Fixed Capacitors
-
AUIRFS8408Power Field-Effect Transistors
-
PTN0805E4221BBT1Thin Film Resistors
-
SMCJ24ATransient Suppressors
-
2N6660Small Signal Field-Effect Transistors
-
TPS78618KTTRLinear Regulator ICs
-
TPS62143RGTRSwitching Regulator or Controllers
-
CA3140AEZOperational Amplifiers