Part Details for CRCW080530K9FHEAP by Vishay Intertechnologies
Overview of CRCW080530K9FHEAP by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080530K9FHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW080530K9FHEAP
|
Avnet Americas | SMD Chip Resistor, 30.9 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Semi Precision - Tape and Reel (Alt: CRCW080530K9FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0250 | Buy Now |
DISTI #
CRCW080530K9FHEAP
|
Avnet Abacus | SMD Chip Resistor, 30.9 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, Semi Precision (Alt: CRCW080530K9FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW080530K9FHEAP
CRCW080530K9FHEAP CAD Models
CRCW080530K9FHEAP Part Data Attributes
|
CRCW080530K9FHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080530K9FHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 150, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW080530K9FHEAP
This table gives cross-reference parts and alternative options found for CRCW080530K9FHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080530K9FHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FT-3092PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW080530K9FHEAP vs FCF05FT-3092PW |
RK73G2ALTDB3092F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080530K9FHEAP vs RK73G2ALTDB3092F |
AC0805FRE0730K9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW080530K9FHEAP vs AC0805FRE0730K9L |
CR-05FEB--30K9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW080530K9FHEAP vs CR-05FEB--30K9 |
RK73G2ALTP3092F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW080530K9FHEAP vs RK73G2ALTP3092F |
CR21-3092-FK-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | CRCW080530K9FHEAP vs CR21-3092-FK-E |
RK73G2ATTED3092F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW080530K9FHEAP vs RK73G2ATTED3092F |
RK73G2ARTTD3092F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW080530K9FHEAP vs RK73G2ARTTD3092F |
CR21-3092-FL-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | CRCW080530K9FHEAP vs CR21-3092-FL-E |
CR-05FE6--30K9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW080530K9FHEAP vs CR-05FE6--30K9 |