Part Details for CRCW080537R4FKEB by Vishay Intertechnologies
Overview of CRCW080537R4FKEB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080537R4FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P1035
|
Newark | D12/Crcw0805 100 37R4 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW080537R4FKEB Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
CRCW080537R4FKEB
|
Avnet Americas | RES THKFLM D12/0805 37R4 OHM 1% 100 ET5 E3 SMD - Tape and Reel (Alt: CRCW080537R4FKEB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 / $0.0055 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0040 | Buy Now |
DISTI #
CRCW080537R4FKEB
|
Avnet Americas | RES THKFLM D12/0805 37R4 OHM 1% 100 ET5 E3 SMD - Tape and Reel (Alt: CRCW080537R4FKEB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 / $0.0055 | Buy Now |
Part Details for CRCW080537R4FKEB
CRCW080537R4FKEB CAD Models
CRCW080537R4FKEB Part Data Attributes:
|
CRCW080537R4FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080537R4FKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 37.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW080537R4FKEB
This table gives cross-reference parts and alternative options found for CRCW080537R4FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080537R4FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR6GTF37R4V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | CRCW080537R4FKEB vs TSR6GTF37R4V |
RTT0537R4FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CRCW080537R4FKEB vs RTT0537R4FTP |
CTTKFR0805FTE37R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | CRCW080537R4FKEB vs CTTKFR0805FTE37R4 |
9C08052A37R4FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | CRCW080537R4FKEB vs 9C08052A37R4FKAFT |
RK73H2ATTEB37R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080537R4FKEB vs RK73H2ATTEB37R4F |
NRCS10F37R4TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CRCW080537R4FKEB vs NRCS10F37R4TRF |
232273483749 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW080537R4FKEB vs 232273483749 |
RK73H2ALTDB37R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080537R4FKEB vs RK73H2ALTDB37R4F |
FWF05FV-37R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW080537R4FKEB vs FWF05FV-37R4 |
CDF080537R41%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW080537R4FKEB vs CDF080537R41%100PPM/KNP20 |