Part Details for CRCW0805390RFKEA. by Vishay Intertechnologies
Overview of CRCW0805390RFKEA. by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0805390RFKEA.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W3627
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 390 Ohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Vishay CRCW0805390RFKEA. Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 120000 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
27AC2378
|
Newark | Resistance:390Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw E3 Series, Voltage Rating:150V Rohs Compliant: Yes |Vishay CRCW0805390RFKEA. Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 50000 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
2123075
|
element14 Asia-Pacific | RES, 390R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 120000 |
|
$0.0089 / $0.0126 | Buy Now |
DISTI #
2123075
|
Farnell | RES, 390R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0085 / $0.0089 | Buy Now |