Part Details for CRCW080539R2FKEBC by Vishay Intertechnologies
Overview of CRCW080539R2FKEBC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080539R2FKEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC4352
|
Newark | D12/Crcw0805-C 100 39R2 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW080539R2FKEBC RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW080539R2FKEBC
|
Avnet Americas | D12/CRCW0805-C 100 39R2 1% ET5 e3 - Tape and Reel (Alt: CRCW080539R2FKEBC) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 26 Weeks | 0 |
|
$0.0035 | Buy Now |
Part Details for CRCW080539R2FKEBC
CRCW080539R2FKEBC CAD Models
CRCW080539R2FKEBC Part Data Attributes
|
CRCW080539R2FKEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080539R2FKEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW080539R2FKEBC
This table gives cross-reference parts and alternative options found for CRCW080539R2FKEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080539R2FKEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA080539R2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW080539R2FKEBC vs RCA080539R2FKEA |
CRCW080539R2FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW080539R2FKEBC vs CRCW080539R2FKTC |
RK73H2ALTEB39R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080539R2FKEBC vs RK73H2ALTEB39R2F |
FCF05FT-39R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW080539R2FKEBC vs FCF05FT-39R2 |
MC0805-39R2-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW080539R2FKEBC vs MC0805-39R2-FT101Q |
NRC10F39R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CRCW080539R2FKEBC vs NRC10F39R2TRF |
WR08X39R2FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW080539R2FKEBC vs WR08X39R2FQL |
RS05K39R2FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW080539R2FKEBC vs RS05K39R2FTG |
RK73H2ARTTPD39R2F | RES,SMT,THICK FILM,39.2 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | CRCW080539R2FKEBC vs RK73H2ARTTPD39R2F |
RMCF0805FB39R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW080539R2FKEBC vs RMCF0805FB39R2 |