CRCW08053K32FKTA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE

Overview of CRCW08053K32FKTA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW08053K32FKTA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 07J5070
Newark Thick Film Chip Resistor, Resistance:3.32Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW08053K32FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0280
  • 10,000 $0.0240
  • 20,000 $0.0210
  • 30,000 $0.0170
$0.0170 / $0.0280 Buy Now
DISTI # CRCW08053K32FKTA
Avnet Americas CRCW0805 3.32K 1% 100 RT1 - Tape and Reel (Alt: CRCW08053K32FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0282
$0.0282 Buy Now
DISTI # 71-CRCW0805-3.32K
Mouser Electronics Thick Film Resistors - SMD 1/8watt 3.32Kohms 1% 100ppm RoHS: Not Compliant 5182
  • 1 $0.1600
  • 10 $0.0540
  • 100 $0.0340
  • 1,000 $0.0280
  • 5,000 $0.0230
  • 10,000 $0.0210
  • 25,000 $0.0170
  • 100,000 $0.0140
$0.0140 / $0.1600 Buy Now
Future Electronics Thick Film Resistors - SMD 1/8watt 3.32Kohms 1% 100ppm RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 5,000 $0.0173
  • 10,000 $0.0170
  • 20,000 $0.0167
  • 25,000 $0.0166
  • 75,000 $0.0161
$0.0161 / $0.0173 Buy Now
Bristol Electronics   37198
RFQ
Bristol Electronics   Min Qty: 89 13055
  • 89 $0.0563
  • 268 $0.0375
  • 935 $0.0094
  • 7,980 $0.0056
$0.0056 / $0.0563 Buy Now
Quest Components Resistor, Metal Glaze, 3.32K Ohm, 150V, 1±%, 100ppm, 0805 Case Size 17363
  • 1 $0.5000
  • 2,668 $0.1000
  • 8,001 $0.0875
$0.0875 / $0.5000 Buy Now
Quest Components Resistor, Metal Glaze, 3.32K Ohm, 150V, 1±%, 100ppm, 0805 Case Size 10444
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
Quest Components Resistor, Metal Glaze, 3.32K Ohm, 150V, 1±%, 100ppm, 0805 Case Size 6560
  • 1 $0.1040
  • 121 $0.0468
  • 1,069 $0.0312
$0.0312 / $0.1040 Buy Now
Quest Components Resistor, Metal Glaze, 3.32K Ohm, 150V, 1±%, 100ppm, 0805 Case Size 4000
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
Quest Components Resistor, Metal Glaze, 3.32K Ohm, 150V, 1±%, 100ppm, 0805 Case Size 2524
  • 1 $0.0540
  • 94 $0.0360
  • 557 $0.0180
$0.0180 / $0.0540 Buy Now
Quest Components Resistor, Metal Glaze, 3.32K Ohm, 150V, 1±%, 100ppm, 0805 Case Size 923
  • 1 $0.0492
  • 103 $0.0369
  • 272 $0.0308
$0.0308 / $0.0492 Buy Now
DISTI # CRCW08053K32FKTA
TTI Thick Film Resistors - SMD 1/8watt 3.32Kohms 1% 100ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 10000
In Stock
  • 5,000 $0.0223
  • 10,000 $0.0202
  • 25,000 $0.0168
  • 50,000 $0.0164
  • 100,000 $0.0138
$0.0138 / $0.0223 Buy Now
DISTI # CRCW08053K32FKTA
Avnet Abacus SMD Chip Resistor, 3.32 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW08053K32FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # CRCW08053K32FKTA
Avnet Asia CRCW0805 3.32K 1% 100 RT1 (Alt: CRCW08053K32FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days 0
RFQ

CAD Models for CRCW08053K32FKTA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW08053K32FKTA by Vishay Intertechnologies

CRCW08053K32FKTA
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3320 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRCW08053K32FKTA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW08053K32FKTA

This table gives cross-reference parts and alternative options found for CRCW08053K32FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08053K32FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMCR0805FJ3K32 RES,SMT,THICK FILM,3.32K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE SEI Stackpole Electronics Inc CRCW08053K32FKTA vs NMCR0805FJ3K32
RS05K3321FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CRCW08053K32FKTA vs RS05K3321FB
MC0805P-3321-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc CRCW08053K32FKTA vs MC0805P-3321-FB101Q
TSR6GF3321V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Tateyama Kagaku Group CRCW08053K32FKTA vs TSR6GF3321V
RC0805FR-103K32 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRCW08053K32FKTA vs RC0805FR-103K32
WR08X3321FQLJ Fixed Resistor, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation CRCW08053K32FKTA vs WR08X3321FQLJ
RC0805FR-133K32 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRCW08053K32FKTA vs RC0805FR-133K32
AC0805FR-073K32L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW08053K32FKTA vs AC0805FR-073K32L
CTTKFR0805FTE3321 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Central Technologies CRCW08053K32FKTA vs CTTKFR0805FTE3321
CDF08053K321%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic CRCW08053K32FKTA vs CDF08053K321%100PPM/KNP5

Related Parts for CRCW08053K32FKTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW08053K32FKTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW08053K32FKTA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW08053K32FKTA would you like to use for your alert(s)?
  • Please alert me when CRCW08053K32FKTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW08053K32FKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW08053K32FKTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW08053K32FKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW08053K32FKTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW08053K32FKTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: