There are no models available for this part yet.
Overview of CRCW08053R24FKTA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for CRCW08053R24FKTA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CRCW08053R24FKTA
|
Avnet Americas | CRCW0805 3.24 1% 100 RT1 - Tape and Reel (Alt: CRCW08053R24FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0641 | Buy Now | |
DISTI #
71-CRCW0805-3.24
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 3.24ohms 1% RoHS: Not Compliant | 0 |
|
$0.0220 / $0.1600 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0144 | Buy Now | ||
Bristol Electronics | 5000 |
|
RFQ | ||||
Quest Components | 4000 |
|
$0.0309 / $0.1030 | Buy Now |
CAD Models for CRCW08053R24FKTA by Vishay Intertechnologies
Part Data Attributes for CRCW08053R24FKTA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V): 150
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3.24 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for CRCW08053R24FKTA
This table gives cross-reference parts and alternative options found for CRCW08053R24FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08053R24FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FV-3R24N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08053R24FKTA vs FCF05FV-3R24N |
CRCW08053R24FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW08053R24FKTA vs CRCW08053R24FKEC |
FCF05FS-3R24NW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08053R24FKTA vs FCF05FS-3R24NW |
ADF08053R241%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08053R24FKTA vs ADF08053R241%100PPM/KKS |
RC2012F3R24ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW08053R24FKTA vs RC2012F3R24ES |
RC2012F3R24FS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW08053R24FKTA vs RC2012F3R24FS |
RGC0805FTD3R24 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRCW08053R24FKTA vs RGC0805FTD3R24 |
FCF05FV-3R24NW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08053R24FKTA vs FCF05FV-3R24NW |
FCF05FS-3R24N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08053R24FKTA vs FCF05FS-3R24N |
CRCW08053R24FKTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08053R24FKTA vs CRCW08053R24FKTL |