There are no models available for this part yet.
Overview of CRCW0805402RFKTA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for CRCW0805402RFKTA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07J5129
|
Newark | Thick Film Chip Resistor, Resistance:402Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW0805402RFKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0280 | Buy Now | |
DISTI #
CRCW0805402RFKTA
|
Avnet Americas | CRCW0805 402 1% 100 RT1 - Tape and Reel (Alt: CRCW0805402RFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 | Buy Now | |
DISTI #
71-CRCW0805-402
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 402ohms 1% 100ppm RoHS: Not Compliant | 10786 |
|
$0.0140 / $0.1600 | Buy Now | |
Future Electronics | CRCW Series 0805 0.125 W 402 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0131 / $0.0140 | Buy Now | ||
Bristol Electronics | 16994 |
|
RFQ | ||||
Quest Components | Resistor, Metal Glaze, 402 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 14462 |
|
$0.0130 / $0.0800 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 402 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 10156 |
|
$0.2400 / $0.8000 | Buy Now | ||
DISTI #
CRCW0805402RFKTA
|
TTI | Thick Film Resistors - SMD 1/8watt 402ohms 1% 100ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0130 / $0.0156 | Buy Now | |
DISTI #
CRCW0805402RFKTA
|
Avnet Abacus | SMD Chip Resistor, 402 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW0805402RFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CRCW0805402RFKTA by Vishay Intertechnologies
Part Data Attributes for CRCW0805402RFKTA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V): 150
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
402 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for CRCW0805402RFKTA
This table gives cross-reference parts and alternative options found for CRCW0805402RFKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805402RFKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS10F4020TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | CRCW0805402RFKTA vs NRC-AS10F4020TRF |
NRC10F4020TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CRCW0805402RFKTA vs NRC10F4020TRF |
CR0805-FX-4020ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | CRCW0805402RFKTA vs CR0805-FX-4020ELF |
RGC0805FTD402R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRCW0805402RFKTA vs RGC0805FTD402R |
AF0805FR-07402RL | Fixed Resistor, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW0805402RFKTA vs AF0805FR-07402RL |
RCA0805402RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW0805402RFKTA vs RCA0805402RFKEA |
CRCW0805402RFKTC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW0805402RFKTA vs CRCW0805402RFKTC |
CRCW0805402RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW0805402RFKTA vs CRCW0805402RFKEAC |
CRCW0805402RFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW0805402RFKTA vs CRCW0805402RFKEC |
AC0805FR-07402RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW0805402RFKTA vs AC0805FR-07402RL |
Related Parts for CRCW0805402RFKTA
-
CRCW0805402RFKEAFixed Resistors
-
C1206C331KCGACFixed Capacitors
-
MURA160T3GRectifier Diodes
-
BMB2A0120AN4Data Line Filters
-
1836202Terminals and Terminal Blocks
-
LT3080EST#PBFLinear Regulator ICs
-
LTM4613MPYSwitching Regulator or Controllers
-
LT1079INOperational Amplifiers
-
RLR07C1004GRRE6Metal Film Resistors