-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6446
|
Newark | Res, 4K7, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Vishay CRCW08054K70FKEAC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 92640 |
|
$0.0210 / $0.0380 | Buy Now |
DISTI #
31AK7787
|
Newark | 4.7 Kohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) - Thick Film Rohs Compliant: Yes |Vishay CRCW08054K70FKEAC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 979 |
|
$0.0050 | Buy Now |
DISTI #
45AC9197
|
Newark | Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw-C E3 Series, Voltage Rating:150V Rohs Compliant: Yes |Vishay CRCW08054K70FKEAC Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
26AK5054
|
Newark | Res, 4K7, 1%, 0.125W, Thick Film, 0805, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:0.125W, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Vishay CRCW08054K70FKEAC Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
CRCW08054K70FKEAC
|
Avnet Americas | Res Thick Film 0805 4.7K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW08054K70FKEAC) RoHS: Compliant Min Qty: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 70000 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
31AK7787
|
Avnet Americas | Res Thick Film 0805 4.7K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R - Bulk (Alt: 31AK7787) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 979 Partner Stock |
|
$0.0170 / $0.0350 | Buy Now |
DISTI #
71-CRCW08054K70FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/8Watt 4.7Kohms 1% Commercial Use RoHS: Compliant | 90236 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_18934000
|
Arrow Electronics | Res Thick Film 0805 4.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2409 | Americas - 10000 |
|
$0.0062 | Buy Now |
DISTI #
V72:2272_18934000
|
Arrow Electronics | Res Thick Film 0805 4.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2209 Container: Cut Strips | Americas - 9289 |
|
$0.0066 / $0.0848 | Buy Now |
|
Future Electronics | CRCW-C Series 0805 4.7 kOhm ±1% 0.125 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 50000Reel |
|
$0.0045 / $0.0055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08054K70FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08054K70FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW08054K70FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08054K70FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805AFX-4701EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CRCW08054K70FKEAC vs CR0805AFX-4701EAS |
MCWR08X4701FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | CRCW08054K70FKEAC vs MCWR08X4701FTL |
RTT054701FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CRCW08054K70FKEAC vs RTT054701FP2 |
NMCR0805FT4K70 | RES,SMT,THICK FILM,4.7K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | CRCW08054K70FKEAC vs NMCR0805FT4K70 |
9C08052A4701FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | YAGEO Corporation | CRCW08054K70FKEAC vs 9C08052A4701FKPFT |
NRCS10F4701TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | CRCW08054K70FKEAC vs NRCS10F4701TRF |
MCSR08X4701FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | CRCW08054K70FKEAC vs MCSR08X4701FTL |
RMNW20K472FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CRCW08054K70FKEAC vs RMNW20K472FTP |
RK73H2ARTTDB4701F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW08054K70FKEAC vs RK73H2ARTTDB4701F |
WR08X4701FQLJ | Fixed Resistor, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW08054K70FKEAC vs WR08X4701FQLJ |