Part Details for CRCW08054M75FKTABC by Vishay Intertechnologies
Overview of CRCW08054M75FKTABC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08054M75FKTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW08054M75FKTABC
|
TME | Resistor: thick film, SMD, 0805, 4.75MΩ, 0.125W, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0022 | RFQ |
Part Details for CRCW08054M75FKTABC
CRCW08054M75FKTABC CAD Models
CRCW08054M75FKTABC Part Data Attributes
|
CRCW08054M75FKTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08054M75FKTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08054M75FKTABC
This table gives cross-reference parts and alternative options found for CRCW08054M75FKTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08054M75FKTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273464755 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08054M75FKTABC vs 232273464755 |
CDF08054M751%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08054M75FKTABC vs CDF08054M751%100PPM/KNS |
CRCW08054M75FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08054M75FKTABC vs CRCW08054M75FKEAC |
WR08W4754FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW08054M75FKTABC vs WR08W4754FQL |
CR0805-10W-4754FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CRCW08054M75FKTABC vs CR0805-10W-4754FT |
CRCW08054M75FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW08054M75FKTABC vs CRCW08054M75FKEB |
CR0805-8W-4754FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805 | VENKEL LTD | CRCW08054M75FKTABC vs CR0805-8W-4754FT |
CR0805-8W-4754FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CRCW08054M75FKTABC vs CR0805-8W-4754FPT-13 |
CR0805F4M75P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRCW08054M75FKTABC vs CR0805F4M75P20 |
232273484755L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW08054M75FKTABC vs 232273484755L |