Part Details for CRCW08054R70JNEB by Vishay Intertechnologies
Overview of CRCW08054R70JNEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08054R70JNEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P1145
|
Newark | D12/Crcw0805 200 4R7 5% Et5 E3 Rohs Compliant: Yes |Vishay CRCW08054R70JNEB RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW08054R70JNEB
|
Avnet Abacus | RES THKFLM D12/0805 4R7 OHM 5% 200 ET5 E3 SMD (Alt: CRCW08054R70JNEB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW08054R70JNEB
CRCW08054R70JNEB CAD Models
CRCW08054R70JNEB Part Data Attributes
|
CRCW08054R70JNEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08054R70JNEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08054R70JNEB
This table gives cross-reference parts and alternative options found for CRCW08054R70JNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08054R70JNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT054R7JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CRCW08054R70JNEB vs RTT054R7JP2 |
AR0805JR-074R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW08054R70JNEB vs AR0805JR-074R7 |
FWF05JW-4R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08054R70JNEB vs FWF05JW-4R7 |
RM73B2ATDD4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW08054R70JNEB vs RM73B2ATDD4R7J |
NRC-AS10J4R7TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | NIC Components Corp | CRCW08054R70JNEB vs NRC-AS10J4R7TRF |
RTT054R7JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CRCW08054R70JNEB vs RTT054R7JTP |
CR0805-8W-4R7JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CRCW08054R70JNEB vs CR0805-8W-4R7JT |
CR-05JLA---4R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW08054R70JNEB vs CR-05JLA---4R7 |
PWR10J4R70TFW | Fixed Resistor, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CRCW08054R70JNEB vs PWR10J4R70TFW |
RC0805JRG104R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08054R70JNEB vs RC0805JRG104R7 |