Part Details for CRCW080554R9FKTA by Vishay Intertechnologies
Overview of CRCW080554R9FKTA by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080554R9FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B7230
|
Newark | Res, Thick Film, 54R9, 1%, 0.125W, 0805, Resistance:54.9Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW080554R9FKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
07J5223
|
Newark | Res, Thick Film, 54R9, 1%, 0.125W, 0805, Reel, Resistance:54.9Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW080554R9FKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
84AC1151
|
Newark | Crcw0805 54.9 1% 100 Rt1 Rohs Compliant: No |Vishay CRCW080554R9FKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
CRCW080554R9FKTA
|
Avnet Americas | SMD Chip Resistor, 54.9 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW080554R9FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0245 / $0.0254 | Buy Now |
DISTI #
71-CRCW0805-54.9
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 54.9ohms 1% RoHS: Not Compliant | 3334 |
|
$0.0150 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0119 | Buy Now |
|
Bristol Electronics | 14700 |
|
RFQ | ||
|
Quest Components | 9760 |
|
$0.0200 / $0.1500 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0600 / $0.3000 | Buy Now | |
DISTI #
CRCW080554R9FKTA
|
Avnet Americas | SMD Chip Resistor, 54.9 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW080554R9FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0245 / $0.0254 | Buy Now |
Part Details for CRCW080554R9FKTA
CRCW080554R9FKTA CAD Models
CRCW080554R9FKTA Part Data Attributes:
|
CRCW080554R9FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080554R9FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V):150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW080554R9FKTA
This table gives cross-reference parts and alternative options found for CRCW080554R9FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080554R9FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF0805FT54R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRCW080554R9FKTA vs RMEF0805FT54R9 |
RC0805F54R9-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CRCW080554R9FKTA vs RC0805F54R9-07-T70 |
RC0805FR-0754R9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW080554R9FKTA vs RC0805FR-0754R9P |
AR0805FR-0754R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW080554R9FKTA vs AR0805FR-0754R9 |
FWF05FW-54R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW080554R9FKTA vs FWF05FW-54R9 |
RTT0554R9FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CRCW080554R9FKTA vs RTT0554R9FP2 |
MC0805-54R9-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW080554R9FKTA vs MC0805-54R9-FT101Q |
CR-05FL7--54R9- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | CRCW080554R9FKTA vs CR-05FL7--54R9- |
RMS10R-54R9-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CRCW080554R9FKTA vs RMS10R-54R9-F |
RMC-1054R9FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | CRCW080554R9FKTA vs RMC-1054R9FR |