CRCW08055K60JNEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW08055K60JNEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW08055K60JNEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 32H7251
Newark Res, Thick Film, 5K6, 5%, 0.125W, 0805, Reel, Resistance:5.6Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW08055K60JNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 20000
  • 5,000 $0.0050
$0.0050 Buy Now
DISTI # 79AH0342
Newark D12/Crcw0805 200 5K6 5% Et1 E3 |Vishay CRCW08055K60JNEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 5000
  • 5,000 $0.0070
$0.0070 Buy Now
DISTI # 59M8585
Newark Res, Thick Film, 5K6, 5%, 0.125W, 0805, Resistance:5.6Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Vishay CRCW08055K60JNEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1936
  • 1 $0.1000
  • 25 $0.0210
  • 50 $0.0170
  • 100 $0.0120
$0.0120 / $0.1000 Buy Now
DISTI # CRCW08055K60JNEA
Avnet Americas D12/CRCW0805 200 5K6 5% ET1 e3 - Tape and Reel (Alt: CRCW08055K60JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 5000
  • 5,000 $0.0154
$0.0154 Buy Now
DISTI # 32H7251
Avnet Americas D12/CRCW0805 200 5K6 5% ET1 e3 - Tape and Reel (Alt: 32H7251) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel 20000 Partner Stock
  • 1 $0.0050
$0.0050 Buy Now
DISTI # 59M8585
Avnet Americas D12/CRCW0805 200 5K6 5% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 59M8585) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 1936 Partner Stock
  • 1 $0.0120
  • 25 $0.0210
  • 50 $0.0170
  • 100 $0.0120
$0.0120 / $0.0210 Buy Now
DISTI # 71-CRCW08055K60JNEA
Mouser Electronics Thick Film Resistors - SMD 1/8watt 5.6Kohms 5% RoHS: Compliant 22808
  • 1 $0.1000
  • 10 $0.0190
  • 100 $0.0120
  • 1,000 $0.0090
  • 5,000 $0.0050
  • 100,000 $0.0040
$0.0040 / $0.1000 Buy Now
Future Electronics CRCW Series 0805 0.125 W 5.6 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 20000
Reel
  • 5,000 $0.0038
  • 15,000 $0.0037
  • 50,000 $0.0035
  • 100,000 $0.0034
  • 200,000 $0.0033
$0.0033 / $0.0038 Buy Now
Bristol Electronics   4737
RFQ
Quest Components   3789
  • 1 $0.0240
  • 209 $0.0160
  • 1,251 $0.0080
$0.0080 / $0.0240 Buy Now
Quest Components   3040
  • 1 $0.4270
  • 30 $0.1922
  • 261 $0.1281
$0.1281 / $0.4270 Buy Now
DISTI # CRCW08055K60JNEA
TTI Thick Film Resistors - SMD 1/8watt 5.6Kohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 10000
In Stock
  • 5,000 $0.0039
  • 25,000 $0.0038
  • 50,000 $0.0034
$0.0034 / $0.0039 Buy Now
DISTI # SMC-CRCW08055K60JNEA
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20180620 976
RFQ
DISTI # SMC-CRCW08055K60JNEA
Sensible Micro Corporation Res, Thick Film, 5K6, 5%, 0.125W, 0805, Resistance:5.6Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Vishay CRCW08055K60JNEA RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2008+ Container: Tape & Reel 0
RFQ
DISTI # CRCW08055K60JNEA
Avnet Abacus SMD Chip Resistor, 5.6 kOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW08055K60JNEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803605034775
Chip1Stop Res Thick Film 0805 5.6K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant 80000
  • 5,000 $0.0084
  • 10,000 $0.0072
  • 20,000 $0.0071
  • 50,000 $0.0051
$0.0051 / $0.0084 Buy Now
DISTI # C1S803605034784
Chip1Stop Res Thick Film 0805 5.6K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant 15925
  • 1,000 $0.0046
  • 5,000 $0.0026
$0.0026 / $0.0046 Buy Now

CAD Models for CRCW08055K60JNEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW08055K60JNEA by Vishay Intertechnologies

CRCW08055K60JNEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
5600 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. CRCW08055K60JNEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW08055K60JNEA

This table gives cross-reference parts and alternative options found for CRCW08055K60JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08055K60JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0805J5K6D50 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Ever Ohms Technology Co Ltd CRCW08055K60JNEA vs CR0805J5K6D50
WR08X562JBR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation CRCW08055K60JNEA vs WR08X562JBR
FCF05JS-562 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CRCW08055K60JNEA vs FCF05JS-562
CR0805-10W-562JSNT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD CRCW08055K60JNEA vs CR0805-10W-562JSNT
NRCL10J562TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, NIC Components Corp CRCW08055K60JNEA vs NRCL10J562TRF
MC0805P-562-JB201W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc CRCW08055K60JNEA vs MC0805P-562-JB201W
RM10J562CTDK Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics CRCW08055K60JNEA vs RM10J562CTDK
CRCW08055K60JNEAIF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW08055K60JNEA vs CRCW08055K60JNEAIF
CRCW08055K60JNTA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW08055K60JNEA vs CRCW08055K60JNTA
FCF05JP562 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CRCW08055K60JNEA vs FCF05JP562

Related Parts for CRCW08055K60JNEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW08055K60JNEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW08055K60JNEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW08055K60JNEA would you like to use for your alert(s)?
  • Please alert me when CRCW08055K60JNEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW08055K60JNEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW08055K60JNEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW08055K60JNEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW08055K60JNEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW08055K60JNEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: