There are no models available for this part yet.
Overview of CRCW080563R4FKTA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for CRCW080563R4FKTA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07J5274
|
Newark | Resistor, Thick Film, 63.4 Ohm, 125Mw, 1%, Full Reel, Resistance:63.4Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW080563R4FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0280 | Buy Now | |
DISTI #
36C9711
|
Newark | Res, Thick Film, 63R4, 1%, 0.125W, 0805, Resistance:63.4Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW080563R4FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now | |
DISTI #
CRCW080563R4FKTA
|
Avnet Americas | CRCW0805 63.4 1% 100 RT1 - Tape and Reel (Alt: CRCW080563R4FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 | Buy Now | |
DISTI #
71-CRCW0805-63.4
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 63.4ohms 1% RoHS: Not Compliant | 0 |
|
$0.0210 / $0.1500 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0132 | Buy Now | ||
Bristol Electronics | 9102 |
|
RFQ | ||||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 63.4 ohm, SURFACE MOUNT, 0805 | 7281 |
|
$0.0174 / $0.0870 | Buy Now | ||
DISTI #
CRCW080563R4FKTA
|
TTI | Thick Film Resistors - SMD 1/8watt 63.4ohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0170 / $0.0208 | Buy Now |
CAD Models for CRCW080563R4FKTA by Vishay Intertechnologies
Part Data Attributes for CRCW080563R4FKTA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V): 150
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
63.4 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for CRCW080563R4FKTA
This table gives cross-reference parts and alternative options found for CRCW080563R4FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080563R4FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS05FTE63R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW080563R4FKTA vs AS05FTE63R4 |
CRCW080563R4FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW080563R4FKTA vs CRCW080563R4FKEBC |
FCF05FY63R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW080563R4FKTA vs FCF05FY63R4 |
RMC080563.41% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | CRCW080563R4FKTA vs RMC080563.41% |
RC0805FR-1363R4L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW080563R4FKTA vs RC0805FR-1363R4L |
CR0805F63R4P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRCW080563R4FKTA vs CR0805F63R4P20 |
MC0805-63R4-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW080563R4FKTA vs MC0805-63R4-FT101W |
NMCR0805FJ63R4 | RES,SMT,THICK FILM,63.4 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | CRCW080563R4FKTA vs NMCR0805FJ63R4 |
RS05K63R4FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW080563R4FKTA vs RS05K63R4FTL |
CR0805F63R4P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRCW080563R4FKTA vs CR0805F63R4P10 |