-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thick Film Chip Resistor; Series:CRCW; Resistance:6.8kohm; Resistance Tolerance:+/- 1%; Power Rating:0.125W; Operating Temperature Range:-55 C to +125 C; Resistor Element Material:Thick Film; Voltage Rating:150VDC RoHS Compliant: No
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CRCW08056K80FKTACT-ND
|
DigiKey | RES SMD 6.8K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4795 In Stock |
|
$0.0153 / $0.1600 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 6800 ohm, SURFACE MOUNT, 0805 | 790 |
|
$0.0267 / $0.0712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08056K80FKTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CRCW08056K80FKTA
Vishay Dale
Thick Film Chip Resistor; Series:CRCW; Resistance:6.8kohm; Resistance Tolerance:+/- 1%; Power Rating:0.125W; Operating Temperature Range:-55 C to +125 C; Resistor Element Material:Thick Film; Voltage Rating:150VDC RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |