CRCW08056M19FKTA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE

Overview of CRCW08056M19FKTA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW08056M19FKTA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CRCW08056M19FKTA
Avnet Americas CRCW0805 6.19M 1% 100 RT1 - Tape and Reel (Alt: CRCW08056M19FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0122
$0.0122 Buy Now
DISTI # 71-CRCW0805-6.19M
Mouser Electronics Thick Film Resistors - SMD 1/8watt 6.19Mohms 1% RoHS: Not Compliant 0
  • 1 $0.1500
  • 10 $0.1170
  • 100 $0.0460
  • 1,000 $0.0200
  • 5,000 $0.0180
  • 10,000 $0.0170
  • 50,000 $0.0160
$0.0160 / $0.1500 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks 0
  • 5,000 $0.0132
$0.0132 Buy Now
Bristol Electronics   2800
RFQ
Quest Components   2240
  • 1 $0.1050
  • 287 $0.0350
  • 1,430 $0.0210
$0.0210 / $0.1050 Buy Now

CAD Models for CRCW08056M19FKTA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW08056M19FKTA by Vishay Intertechnologies

CRCW08056M19FKTA
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
6190000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRCW08056M19FKTA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW08056M19FKTA

This table gives cross-reference parts and alternative options found for CRCW08056M19FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08056M19FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMS10R-6M19-F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, RFE International Inc CRCW08056M19FKTA vs RMS10R-6M19-F
AC0805FR-076M19L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW08056M19FKTA vs AC0805FR-076M19L
CDF08056M191%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic CRCW08056M19FKTA vs CDF08056M191%100PPM/KNP5
9C08052A6194FKHFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW08056M19FKTA vs 9C08052A6194FKHFT
D12/CRCW08051006M191%ET5E3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies CRCW08056M19FKTA vs D12/CRCW08051006M191%ET5E3
CR0805-8W-6194FT Fixed Resistor, 0.125W, 6190000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD CRCW08056M19FKTA vs CR0805-8W-6194FT
WR08W6194FTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation CRCW08056M19FKTA vs WR08W6194FTL
CR0805F6M19P20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd CRCW08056M19FKTA vs CR0805F6M19P20
FCF05FT-6194-W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CRCW08056M19FKTA vs FCF05FT-6194-W
AF0805FR-076M19L Fixed Resistor, 0.125W, 6190000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW08056M19FKTA vs AF0805FR-076M19L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW08056M19FKTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW08056M19FKTA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW08056M19FKTA would you like to use for your alert(s)?
  • Please alert me when CRCW08056M19FKTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW08056M19FKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW08056M19FKTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW08056M19FKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW08056M19FKTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW08056M19FKTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: