Part Details for CRCW080576R8FKTA by Vishay Intertechnologies
Overview of CRCW080576R8FKTA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080576R8FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J5325
|
Newark | Thick Film Resistor, 76.8 Ohm, 125Mw, 1%, Full Reel, Resistance:76.8Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW080576R8FKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
CRCW080576R8FKTA
|
Avnet Americas | Res Thick Film 0805 76.8 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW080576R8FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0163 | Buy Now |
DISTI #
71-CRCW0805-76.8
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 76.8ohms 1% RoHS: Not Compliant | 0 |
|
$0.0190 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0132 | Buy Now |
Part Details for CRCW080576R8FKTA
CRCW080576R8FKTA CAD Models
CRCW080576R8FKTA Part Data Attributes
|
CRCW080576R8FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080576R8FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V):150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW080576R8FKTA
This table gives cross-reference parts and alternative options found for CRCW080576R8FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080576R8FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTPD76R8F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080576R8FKTA vs RK73H2AGTPD76R8F |
MC0805-76R8-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW080576R8FKTA vs MC0805-76R8-FT101W |
BCTS000805-76R8FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | CRCW080576R8FKTA vs BCTS000805-76R8FTP |
MC0805P-76R8-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW080576R8FKTA vs MC0805P-76R8-FB101Q |
9C08052A76R8FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW080576R8FKTA vs 9C08052A76R8FKHFT |
MC0805-76R8-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW080576R8FKTA vs MC0805-76R8-FBQ |
232273417689L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | CRCW080576R8FKTA vs 232273417689L |
CDF080576R81%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW080576R8FKTA vs CDF080576R81%100PPM/KNP5 |
RTT0576R8FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CRCW080576R8FKTA vs RTT0576R8FP3 |
CR-05FLF--76R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW080576R8FKTA vs CR-05FLF--76R8 |