There are no models available for this part yet.
Overview of CRCW0805825RFKTA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for CRCW0805825RFKTA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07J5352
|
Newark | Res, Thick Film, 825R, 1%, 0.125W, 0805, Reel, Resistance:825Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW0805825RFKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0280 | Buy Now | |
DISTI #
92B7462
|
Newark | Res, Thick Film, 825R, 1%, 0.125W, 0805, Resistance:825Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: No |Vishay CRCW0805825RFKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0340 | Buy Now | |
DISTI #
CRCW0805825RFKTA
|
Avnet Americas | CRCW0805 825 1% 100 RT1 - Tape and Reel (Alt: CRCW0805825RFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 | Buy Now | |
DISTI #
71-CRCW0805-825
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 825ohms 1% 100ppm RoHS: Not Compliant | 1840 |
|
$0.0150 / $0.1400 | Buy Now | |
Future Electronics | RES SMD 825 OHM 1% 1/8W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0155 / $0.0166 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 825 ohm, SURFACE MOUNT, 0805 | 34009 |
|
$0.0114 / $0.0704 | Buy Now | ||
DISTI #
CRCW0805825RFKTA
|
TTI | Thick Film Resistors - SMD 1/8watt 825ohms 1% 100ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0158 / $0.0208 | Buy Now | |
DISTI #
CRCW0805825RFKTA
|
Avnet Abacus | SMD Chip Resistor, 825 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW0805825RFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S802700526598
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant | 5000 |
|
$0.0330 | Buy Now | |
DISTI #
C1S802702145102
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant | 877 |
|
$0.0333 / $0.0334 | Buy Now |
CAD Models for CRCW0805825RFKTA by Vishay Intertechnologies
Part Data Attributes for CRCW0805825RFKTA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V): 150
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
825 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for CRCW0805825RFKTA
This table gives cross-reference parts and alternative options found for CRCW0805825RFKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805825RFKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC10F8250TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CRCW0805825RFKTA vs NRC10F8250TR10F |
CR-05FLB--825R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW0805825RFKTA vs CR-05FLB--825R |
CRCW0805825RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW0805825RFKTA vs CRCW0805825RFKEBC |
RMNW20K8250FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CRCW0805825RFKTA vs RMNW20K8250FB |
RC0805FR-07825RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW0805825RFKTA vs RC0805FR-07825RP |
MC0805-8250-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW0805825RFKTA vs MC0805-8250-FB101W |
WR08X8250FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW0805825RFKTA vs WR08X8250FTR |
CDF0805825R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW0805825RFKTA vs CDF0805825R1%100PPM/KNP5 |
RMCS0805FT825R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW0805825RFKTA vs RMCS0805FT825R |
RS05K8250FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW0805825RFKTA vs RS05K8250FCG |