Part Details for CRCW08058R25FNEA by Vishay Intertechnologies
Overview of CRCW08058R25FNEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRCW08058R25FNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW08058R25FNEA
|
Avnet Americas | D12/CRCW0805 200 8R25 1% ET1 e3 - Tape and Reel (Alt: CRCW08058R25FNEA) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0554 | Buy Now |
DISTI #
71-CRCW0805-8.25-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 8.25ohms 1% 200ppm RoHS: Compliant | 24013 |
|
$0.0100 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0077 | Buy Now |
Part Details for CRCW08058R25FNEA
CRCW08058R25FNEA CAD Models
CRCW08058R25FNEA Part Data Attributes
|
CRCW08058R25FNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08058R25FNEA
Vishay Intertechnologies
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 150V | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08058R25FNEA
This table gives cross-reference parts and alternative options found for CRCW08058R25FNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08058R25FNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0805FR-138R25L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08058R25FNEA vs SR0805FR-138R25L |
AR0805FR-078R25 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW08058R25FNEA vs AR0805FR-078R25 |
RTT058R25FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.25ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CRCW08058R25FNEA vs RTT058R25FBA |
PWR10F8R25TFW | Fixed Resistor, 0.125W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CRCW08058R25FNEA vs PWR10F8R25TFW |
AF0805FR-078R25L | Fixed Resistor, 0.125W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08058R25FNEA vs AF0805FR-078R25L |
RC0805F8R25-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CRCW08058R25FNEA vs RC0805F8R25-07-RG70 |
RC0805FR-078R25P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.25ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08058R25FNEA vs RC0805FR-078R25P |
232273488258L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW08058R25FNEA vs 232273488258L |
9C08052A8R25FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CRCW08058R25FNEA vs 9C08052A8R25FLPF3 |
RC0805FR-108R25L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08058R25FNEA vs RC0805FR-108R25L |