Part Details for CRCW1206-2321FRT1 by Vishay Intertechnologies
Overview of CRCW1206-2321FRT1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1206-2321FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7419 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 2.32K Ohm, 200V, 1±%, 1206 Case Size | 1940 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.32K Ohm, 200V, 1±%, 1206 Case Size | 5935 |
|
$0.0300 / $0.1500 | Buy Now |