Part Details for CRCW1206-4122FRT1 by Vishay Intertechnologies
Overview of CRCW1206-4122FRT1 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1206-4122FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1115 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 41.2K Ohm, 200V, 1±%, 1206 Case Size | 7296 |
|
$0.0075 / $0.0400 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 41.2K Ohm, 200V, 1±%, 1206 Case Size | 22102 |
|
$0.0100 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 41.2K Ohm, 200V, 1±%, 1206 Case Size | 7440 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 41.2K Ohm, 200V, 1±%, 1206 Case Size | 12000 |
|
$0.2145 / $0.9750 | Buy Now |