Part Details for CRCW1206-TR822M100RT5 by Vishay Intertechnologies
Overview of CRCW1206-TR822M100RT5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW1206-TR822M100RT5
CRCW1206-TR822M100RT5 CAD Models
CRCW1206-TR822M100RT5 Part Data Attributes
|
CRCW1206-TR822M100RT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1206-TR822M100RT5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 11 1/4 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1206-TR822M100RT5
This table gives cross-reference parts and alternative options found for CRCW1206-TR822M100RT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206-TR822M100RT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K822MBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW1206-TR822M100RT5 vs RS06K822MBG |
CRCW1206-TR1008K220%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRCW1206-TR822M100RT5 vs CRCW1206-TR1008K220%RT6 |
RS06K822MCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW1206-TR822M100RT5 vs RS06K822MCL |
FNF06MW-822 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW1206-TR822M100RT5 vs FNF06MW-822 |
RS06K822MT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW1206-TR822M100RT5 vs RS06K822MT |
RS06K822MCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW1206-TR822M100RT5 vs RS06K822MCG |
RS06K822MTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW1206-TR822M100RT5 vs RS06K822MTL |
RPC1206MG8K20 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8200ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW1206-TR822M100RT5 vs RPC1206MG8K20 |
FNF06MV-822 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW1206-TR822M100RT5 vs FNF06MV-822 |
RS06K822MTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW1206-TR822M100RT5 vs RS06K822MTG |