There are no models available for this part yet.
Overview of CRCW1206100KFHEAP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CRCW1206100KFHEAP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK3088
|
Newark | Res, 100K, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Vishay CRCW1206100KFHEAP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9820 |
|
$0.1420 / $0.2410 | Buy Now | |
DISTI #
52X0986
|
Newark | D25/Crcw1206-P 50 100K 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW1206100KFHEAP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0800 | Buy Now | |
DISTI #
CRCW1206100KFHEAP
|
Avnet Americas | D25/CRCW1206-P 50 100K 1% ET1 e3 - Tape and Reel (Alt: CRCW1206100KFHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0660 | Buy Now | |
DISTI #
71-CRCW1206100KFHEAP
|
Mouser Electronics | Thick Film Resistors - SMD 100K OHM 1% 50PPM RoHS: Compliant | 4900 |
|
$0.0490 / $0.4000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0500 | Buy Now | ||
DISTI #
CRCW1206100KFHEAP
|
TTI | Thick Film Resistors - SMD 100K OHM 1% 50PPM pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0680 | Buy Now | |
DISTI #
CRCW1206100KFHEAP
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Semi Precision (Alt: CRCW1206100KFHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | D25P/CRCW1206 50 100K 1% ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 100000 |
|
$0.0100 | Buy Now |
CAD Models for CRCW1206100KFHEAP by Vishay Intertechnologies
Part Data Attributes for CRCW1206100KFHEAP by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200, SEMI-PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CRCW1206100KFHEAP
This table gives cross-reference parts and alternative options found for CRCW1206100KFHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206100KFHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FE7100K | RES,SMT,THICK FILM,100K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | Viking Tech Corp | CRCW1206100KFHEAP vs CR-06FE7100K |
FCF06FP1003P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW1206100KFHEAP vs FCF06FP1003P |
TSR8UTF1003V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | CRCW1206100KFHEAP vs TSR8UTF1003V |
RK73G2BTTDB1003F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW1206100KFHEAP vs RK73G2BTTDB1003F |
RGC1/8C104FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRCW1206100KFHEAP vs RGC1/8C104FTP |
RK73G2BTTDD1003F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW1206100KFHEAP vs RK73G2BTTDD1003F |
CR-06FE6--100K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW1206100KFHEAP vs CR-06FE6--100K |
CR1206TTC50V100K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | CRCW1206100KFHEAP vs CR1206TTC50V100K+-1% |
FCF06FS-1003P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW1206100KFHEAP vs FCF06FS-1003P |
RK73G2BLTEB1003F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW1206100KFHEAP vs RK73G2BLTEB1003F |