Part Details for CRCW1206100KFKEA by Vishay Dale
Overview of CRCW1206100KFKEA by Vishay Dale
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1206100KFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-100KFCT-ND
|
DigiKey | RES SMD 100K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
215416 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
DISTI #
70201257
|
RS | Resistor, Thick Film, 100 Kilohms, 0.25 W, 1%, SMT, 1206, TCR 37 ppm/DegC, Cut Tape | Vishay Dale CRCW1206100KFKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0300 | RFQ |
DISTI #
70204423
|
RS | Resistor, Thick Film, 100 Kilohms, 0.25 W, 1%, SMT, 1206, TCR 37 ppm/DegC, Tape and Reel | Vishay Dale CRCW1206100KFKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 | RFQ |
|
Bristol Electronics | 2302 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 399 |
|
$0.0180 / $0.0270 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 399 |
|
$0.0180 / $0.0270 | Buy Now |