CRCW1206110RFKTA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE

Overview of CRCW1206110RFKTA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW1206110RFKTA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 07J5524
Newark Res, Thick Film, 110R, 1%, 0.25W, 1206, Reel, Resistance:110Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW1206110RFKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0310
  • 10,000 $0.0270
  • 20,000 $0.0230
  • 30,000 $0.0190
$0.0190 / $0.0310 Buy Now
DISTI # CRCW1206110RFKTA
Avnet Americas CRCW1206 110 1% 100 RT1 - Tape and Reel (Alt: CRCW1206110RFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0282
$0.0282 Buy Now
DISTI # 71-CRCW1206-110
Mouser Electronics Thick Film Resistors - SMD 1/4watt 110ohms 1% RoHS: Not Compliant 3550
  • 1 $0.1100
  • 10 $0.0860
  • 100 $0.0350
  • 1,000 $0.0190
  • 5,000 $0.0180
$0.0180 / $0.1100 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks 0
  • 5,000 $0.0150
$0.0150 Buy Now
Bristol Electronics   19782
RFQ
Bristol Electronics   17105
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 110 ohm, SURFACE MOUNT, 1206 8740
  • 1 $1.2000
  • 1,668 $0.4200
  • 3,572 $0.3600
$0.3600 / $1.2000 Buy Now
DISTI # CRCW1206110RFKTA
TTI Thick Film Resistors - SMD 1/4watt 110ohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 15000
In Stock
  • 5,000 $0.0174
$0.0174 Buy Now
DISTI # CRCW1206110RFKTA
Avnet Abacus SMD Chip Resistor, 110 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRCW1206110RFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S802702249286
Chip1Stop Surface Mount Resistor RoHS: Not Compliant pbFree: No 4904
  • 100 $0.0156
$0.0156 Buy Now

CAD Models for CRCW1206110RFKTA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW1206110RFKTA by Vishay Intertechnologies

CRCW1206110RFKTA
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, HALOGEN FREE
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
110 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRCW1206110RFKTA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW1206110RFKTA

This table gives cross-reference parts and alternative options found for CRCW1206110RFKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206110RFKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR12X1100FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation CRCW1206110RFKTA vs WR12X1100FT
RMC-181100FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Cinetech Industrial Co Ltd CRCW1206110RFKTA vs RMC-181100FB
MC1206P-1100-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc CRCW1206110RFKTA vs MC1206P-1100-FT101W
FCF06FW-1100-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CRCW1206110RFKTA vs FCF06FW-1100-W
CR-06FL7--110R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CRCW1206110RFKTA vs CR-06FL7--110R
FCF06FT-1100-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CRCW1206110RFKTA vs FCF06FT-1100-W
1206S4F1100CDE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CRCW1206110RFKTA vs 1206S4F1100CDE
232272911101 RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 110ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW1206110RFKTA vs 232272911101
RC1206FR-07110RP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRCW1206110RFKTA vs RC1206FR-07110RP
MC1206-1100-FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc CRCW1206110RFKTA vs MC1206-1100-FT

Related Parts for CRCW1206110RFKTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW1206110RFKTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW1206110RFKTA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW1206110RFKTA would you like to use for your alert(s)?
  • Please alert me when CRCW1206110RFKTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW1206110RFKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW1206110RFKTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW1206110RFKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW1206110RFKTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW1206110RFKTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: