Part Details for CRCW120611R3FRT1 by Vishay Intertechnologies
Overview of CRCW120611R3FRT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW120611R3FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4516 |
|
RFQ |
Part Details for CRCW120611R3FRT1
CRCW120611R3FRT1 CAD Models
CRCW120611R3FRT1 Part Data Attributes:
|
CRCW120611R3FRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120611R3FRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW120611R3FRT1
This table gives cross-reference parts and alternative options found for CRCW120611R3FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120611R3FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206FR-1011R3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW120611R3FRT1 vs AF1206FR-1011R3L |
NMCT1206FT11R3 | RESISTOR, 0.25W, 1%, 100ppm, 11.3ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW120611R3FRT1 vs NMCT1206FT11R3 |
232272911139L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CRCW120611R3FRT1 vs 232272911139L |
232272471139 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW120611R3FRT1 vs 232272471139 |
AR1206FR-0711R3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CRCW120611R3FRT1 vs AR1206FR-0711R3L |
TSR8GF11R3V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | CRCW120611R3FRT1 vs TSR8GF11R3V |
MC1206-11R3-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW120611R3FRT1 vs MC1206-11R3-FTQ |
CR-06FL7--11R3- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | CRCW120611R3FRT1 vs CR-06FL7--11R3- |
RMCS1/811.31%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW120611R3FRT1 vs RMCS1/811.31%A |
RC1206FR-1311R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW120611R3FRT1 vs RC1206FR-1311R3 |