Part Details for CRCW120613R0JNEAIF by Vishay Intertechnologies
Overview of CRCW120613R0JNEAIF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW120613R0JNEAIF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW120613R0JNEAIF
|
Avnet Americas | D25/CRCW1206-IF 200 13R 5% ET1 e3 - Tape and Reel (Alt: CRCW120613R0JNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0898 | Buy Now |
DISTI #
71-CRCW120613R0JNAIF
|
Mouser Electronics | Thick Film Resistors - SMD D25/CRCW1206-IF 200 13R 5% ET1 e3 RoHS: Compliant | 0 |
|
$0.0860 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0875 | Buy Now |
DISTI #
CRCW120613R0JNEAIF
|
Avnet Abacus | SMD Chip Resistor, 13 Ohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, Pulse Proof (Alt: CRCW120613R0JNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW120613R0JNEAIF
CRCW120613R0JNEAIF CAD Models
CRCW120613R0JNEAIF Part Data Attributes
|
CRCW120613R0JNEAIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120613R0JNEAIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW120613R0JNEAIF
This table gives cross-reference parts and alternative options found for CRCW120613R0JNEAIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120613R0JNEAIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-130-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW120613R0JNEAIF vs MC1206P-130-JB201Q |
1206S4J0130B3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW120613R0JNEAIF vs 1206S4J0130B3 |
MC1206P-130-JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | RCD Components Inc | CRCW120613R0JNEAIF vs MC1206P-130-JT |
CR1206-4W-130JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW120613R0JNEAIF vs CR1206-4W-130JT-13 |
1206S4J0130C3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW120613R0JNEAIF vs 1206S4J0130C3E |
1206S4J0130BCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW120613R0JNEAIF vs 1206S4J0130BCE |
CRCW1206130JRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW120613R0JNEAIF vs CRCW1206130JRT1 |
RK73K2BTD13OHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW120613R0JNEAIF vs RK73K2BTD13OHMJ |
RK73A2BLTD130J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW120613R0JNEAIF vs RK73A2BLTD130J |
MC1206P-130-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW120613R0JNEAIF vs MC1206P-130-JT201Q |