CRCW120613R0JNEBC
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of CRCW120613R0JNEBC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for CRCW120613R0JNEBC by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 59AC5392
Newark D25/Crcw1206-C 200 13R 5% Et5 E3 Rohs Compliant: Yes |Vishay CRCW120613R0JNEBC RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 30,000 $0.0070
$0.0070 Buy Now
DISTI # CRCW120613R0JNEBC
Avnet Americas D25/CRCW1206-C 200 13R 5% ET5 e3 - Tape and Reel (Alt: CRCW120613R0JNEBC) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0039
$0.0039 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 26 Weeks 0
  • 30,000 $0.0041
$0.0041 Buy Now

CAD Models for CRCW120613R0JNEBC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW120613R0JNEBC by Vishay Intertechnologies

CRCW120613R0JNEBC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
26 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V) : 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
13 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. CRCW120613R0JNEBC
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CRCW120613R0JNEBC

This table gives cross-reference parts and alternative options found for CRCW120613R0JNEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120613R0JNEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1206P-130-JB201Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc CRCW120613R0JNEBC vs MC1206P-130-JB201Q
1206S4J0130B3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CRCW120613R0JNEBC vs 1206S4J0130B3
MC1206P-130-JT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, RCD Components Inc CRCW120613R0JNEBC vs MC1206P-130-JT
CR1206-4W-130JT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD CRCW120613R0JNEBC vs CR1206-4W-130JT-13
1206S4J0130C3E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CRCW120613R0JNEBC vs 1206S4J0130C3E
1206S4J0130BCE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CRCW120613R0JNEBC vs 1206S4J0130BCE
CRCW1206130JRT1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRCW120613R0JNEBC vs CRCW1206130JRT1
RK73K2BTD13OHMJ Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CRCW120613R0JNEBC vs RK73K2BTD13OHMJ
RK73A2BLTD130J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CRCW120613R0JNEBC vs RK73A2BLTD130J
MC1206P-130-JT201Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc CRCW120613R0JNEBC vs MC1206P-130-JT201Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW120613R0JNEBC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW120613R0JNEBC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW120613R0JNEBC would you like to use for your alert(s)?
  • Please alert me when CRCW120613R0JNEBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW120613R0JNEBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW120613R0JNEBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW120613R0JNEBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW120613R0JNEBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW120613R0JNEBC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: