Datasheets
CRCW120613R3FKTA by:

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE

Part Details for CRCW120613R3FKTA by Vishay Intertechnologies

Overview of CRCW120613R3FKTA by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW120613R3FKTA

Part # Distributor Description Stock Price Buy
DISTI # 36C9867
Newark Thick Film Chip Resistor, Resistance:13.3Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW120613R3FKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0330
$0.0330 Buy Now
DISTI # CRCW120613R3FKTA
Avnet Americas Res Thick Film 1206 13.3 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW120613R3FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0185
  • 10,000 $0.0179
  • 20,000 $0.0173
  • 30,000 $0.0167
  • 40,000 $0.0161
  • 50,000 $0.0153
  • 500,000 $0.0146
$0.0146 / $0.0185 Buy Now
DISTI # 71-CRCW120613.3
Mouser Electronics Thick Film Resistors - SMD 1/4watt 13.3ohms 1% RoHS: Not Compliant 4700
  • 1 $0.1500
  • 10 $0.1270
  • 100 $0.0490
  • 1,000 $0.0200
  • 5,000 $0.0170
  • 10,000 $0.0160
  • 25,000 $0.0150
$0.0150 / $0.1500 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks 0
  • 5,000 $0.0150
$0.0150 Buy Now

Part Details for CRCW120613R3FKTA

CRCW120613R3FKTA CAD Models

CRCW120613R3FKTA Part Data Attributes

CRCW120613R3FKTA Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRCW120613R3FKTA Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 1206
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Vishay
Additional Feature LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 13.3 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CRCW120613R3FKTA

This table gives cross-reference parts and alternative options found for CRCW120613R3FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120613R3FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC1206L6F13R3SE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, SPC Multicomp CRCW120613R3FKTA vs MC1206L6F13R3SE
232272481339L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW120613R3FKTA vs 232272481339L
RK73H2BRTTEB13R3F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc CRCW120613R3FKTA vs RK73H2BRTTEB13R3F
RMC120613.31%N Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, TY-OHM Electronic Works Co Ltd CRCW120613R3FKTA vs RMC120613.31%N
FCF06FW-13R3-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CRCW120613R3FKTA vs FCF06FW-13R3-W
FWF06FW-13R3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CRCW120613R3FKTA vs FWF06FW-13R3
RC1206FR-0713R3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW120613R3FKTA vs RC1206FR-0713R3
9C12063A13R3FKPF3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, YAGEO Corporation CRCW120613R3FKTA vs 9C12063A13R3FKPF3
RK73H2BXTED13R3F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc CRCW120613R3FKTA vs RK73H2BXTED13R3F
RK73H2BRTBK13R3F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc CRCW120613R3FKTA vs RK73H2BRTBK13R3F

CRCW120613R3FKTA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW120613R3FKTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW120613R3FKTA by Vishay Intertechnologies

  • Please alert me when CRCW120613R3FKTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRCW120613R3FKTA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW120613R3FKTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRCW120613R3FKTA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW120613R3FKTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW120613R3FKTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: