Part Details for CRCW1206147RFKEBC by Vishay Intertechnologies
Overview of CRCW1206147RFKEBC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1206147RFKEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC5436
|
Newark | D25/Crcw1206-C 100 147R 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW1206147RFKEBC Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
CRCW1206147RFKEBC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 1206 Size 147 Ohm 1% 0.25 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW1206147RFKEBC) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 / $0.0062 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 26 Weeks | 0 |
|
$0.0050 | Buy Now |
Part Details for CRCW1206147RFKEBC
CRCW1206147RFKEBC CAD Models
CRCW1206147RFKEBC Part Data Attributes
|
CRCW1206147RFKEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1206147RFKEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1206147RFKEBC
This table gives cross-reference parts and alternative options found for CRCW1206147RFKEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206147RFKEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW32K1470FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRCW1206147RFKEBC vs RMNW32K1470FB |
RK73H2BRTBK1470F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW1206147RFKEBC vs RK73H2BRTBK1470F |
RC1206F1470 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | CRCW1206147RFKEBC vs RC1206F1470 |
RK73H2BRTTDB1470F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW1206147RFKEBC vs RK73H2BRTTDB1470F |
RMS12R-147R-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CRCW1206147RFKEBC vs RMS12R-147R-F |
CQ06W4F1470T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW1206147RFKEBC vs CQ06W4F1470T5E |
CRG1206-T-1470FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CRCW1206147RFKEBC vs CRG1206-T-1470FT |
FCF06FS-1470-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW1206147RFKEBC vs FCF06FS-1470-W |
NQ06W4F1470T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW1206147RFKEBC vs NQ06W4F1470T5E |
CAS12F1470CT | Fixed Resistor, 0.25W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CRCW1206147RFKEBC vs CAS12F1470CT |