Part Details for CRCW120615K0FHEAP by Vishay Intertechnologies
Overview of CRCW120615K0FHEAP by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW120615K0FHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW120615K0FHEAP
|
Avnet Americas | D25/CRCW1206-P 50 15K 1% ET1 e3 - Tape and Reel (Alt: CRCW120615K0FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0513 | Buy Now |
DISTI #
71-CRCW120615K0FHEAP
|
Mouser Electronics | Thick Film Resistors - SMD D25/CRCW1206-P 50 15K 1% ET1 e3 RoHS: Compliant | 0 |
|
$0.0490 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0500 | Buy Now |
DISTI #
CRCW120615K0FHEAP
|
Avnet Abacus | SMD Chip Resistor, 15 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Semi Precision (Alt: CRCW120615K0FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | D25P/CRCW1206 50 15K 1% ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 70000 |
|
$0.0100 | Buy Now |
Part Details for CRCW120615K0FHEAP
CRCW120615K0FHEAP CAD Models
CRCW120615K0FHEAP Part Data Attributes
|
CRCW120615K0FHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120615K0FHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW120615K0FHEAP
This table gives cross-reference parts and alternative options found for CRCW120615K0FHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120615K0FHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/8C1502FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRCW120615K0FHEAP vs RGC1/8C1502FTP |
CR-06FE715K | RES,SMT,THICK FILM,15K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | Viking Technology | CRCW120615K0FHEAP vs CR-06FE715K |
FCF06FP1502P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW120615K0FHEAP vs FCF06FP1502P |
RK73G2BLTD1502F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW120615K0FHEAP vs RK73G2BLTD1502F |
CPG1206F15K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | CRCW120615K0FHEAP vs CPG1206F15K |
RK73G2BLTE1502F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW120615K0FHEAP vs RK73G2BLTE1502F |
CR1206TC50V15K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | CRCW120615K0FHEAP vs CR1206TC50V15K+-1% |
RE1206FRE1015KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW120615K0FHEAP vs RE1206FRE1015KL |
RK73G2BLBK1502F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW120615K0FHEAP vs RK73G2BLBK1502F |
RK73G2BTTDB1502F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW120615K0FHEAP vs RK73G2BTTDB1502F |