CRCW120615R0FKTA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE

Overview of CRCW120615R0FKTA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW120615R0FKTA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 07J5603
Newark Res, Thick Film, 15R, 1%, 0.25W, 1206, Reel, Resistance:15Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW120615R0FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0310
  • 10,000 $0.0270
  • 20,000 $0.0230
  • 30,000 $0.0190
$0.0190 / $0.0310 Buy Now
DISTI # CRCW120615R0FKTA
Avnet Americas CRCW1206 15 1% 100 RT1 - Tape and Reel (Alt: CRCW120615R0FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0282
$0.0282 Buy Now
DISTI # 71-CRCW1206-15
Mouser Electronics Thick Film Resistors - SMD 1/4watt 15ohms 1% RoHS: Not Compliant 8604
  • 1 $0.1800
  • 10 $0.0600
  • 100 $0.0370
  • 1,000 $0.0300
  • 5,000 $0.0200
  • 25,000 $0.0150
$0.0150 / $0.1800 Buy Now
Future Electronics 15 Ohms ±1% 0.25W 1206 (3216 Metric) Thick Film Chip Resistor RoHS: Not Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel 5000
Reel
  • 5,000 $0.0151
  • 10,000 $0.0148
  • 20,000 $0.0146
  • 25,000 $0.0145
  • 75,000 $0.0141
$0.0141 / $0.0151 Buy Now
Bristol Electronics   Min Qty: 89 14030
  • 89 $0.0563
  • 268 $0.0375
  • 935 $0.0094
  • 7,980 $0.0056
$0.0056 / $0.0563 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 15 ohm, SURFACE MOUNT, 1206 4388
  • 1 $0.0452
  • 296 $0.0283
  • 1,771 $0.0203
$0.0203 / $0.0452 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 15 ohm, SURFACE MOUNT, 1206 4000
  • 1 $0.1130
  • 112 $0.0509
  • 984 $0.0339
$0.0339 / $0.1130 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 15 ohm, SURFACE MOUNT, 1206 3840
  • 1 $0.1035
  • 291 $0.0345
  • 1,450 $0.0207
$0.0207 / $0.1035 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 15 ohm, SURFACE MOUNT, 1206 3384
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
DISTI # CRCW120615R0FKTA
TTI Thick Film Resistors - SMD 1/4watt 15ohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 5000
In Stock
  • 5,000 $0.0197
  • 10,000 $0.0181
$0.0181 / $0.0197 Buy Now
DISTI # CRCW120615R0FKTA
Avnet Abacus SMD Chip Resistor, 15 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRCW120615R0FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S802702145953
Chip1Stop Surface Mount Resistor RoHS: Not Compliant 4674
  • 25 $0.0564
  • 100 $0.0346
  • 250 $0.0342
  • 500 $0.0334
  • 1,000 $0.0271
  • 3,000 $0.0140
$0.0140 / $0.0564 Buy Now

CAD Models for CRCW120615R0FKTA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW120615R0FKTA by Vishay Intertechnologies

CRCW120615R0FKTA
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, HALOGEN FREE
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRCW120615R0FKTA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW120615R0FKTA

This table gives cross-reference parts and alternative options found for CRCW120615R0FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120615R0FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC3216F15R0GS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics CRCW120615R0FKTA vs RC3216F15R0GS
WR12X15R0FBR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation CRCW120615R0FKTA vs WR12X15R0FBR
CR-06FPF---15R Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CRCW120615R0FKTA vs CR-06FPF---15R
CR-06FL6---15R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CRCW120615R0FKTA vs CR-06FL6---15R
CR1206TT100V15R+-1% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Precision Resistive Products Inc CRCW120615R0FKTA vs CR1206TT100V15R+-1%
CR-06FLD---15R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CRCW120615R0FKTA vs CR-06FLD---15R
CRCW120615R0FKTCBC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRCW120615R0FKTA vs CRCW120615R0FKTCBC
CR32-15R0FT Fixed Resistor ASJ Holdings Limited CRCW120615R0FKTA vs CR32-15R0FT
RMSW32K150FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc CRCW120615R0FKTA vs RMSW32K150FB
RS06K150FCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CRCW120615R0FKTA vs RS06K150FCL

Related Parts for CRCW120615R0FKTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW120615R0FKTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW120615R0FKTA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW120615R0FKTA would you like to use for your alert(s)?
  • Please alert me when CRCW120615R0FKTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW120615R0FKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW120615R0FKTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW120615R0FKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW120615R0FKTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW120615R0FKTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: