Part Details for CRCW12061780FRT1 by Vishay Intertechnologies
Overview of CRCW12061780FRT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12061780FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28531 |
|
RFQ |
Part Details for CRCW12061780FRT1
CRCW12061780FRT1 CAD Models
CRCW12061780FRT1 Part Data Attributes
|
CRCW12061780FRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12061780FRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12061780FRT1
This table gives cross-reference parts and alternative options found for CRCW12061780FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12061780FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206T100V178R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | CRCW12061780FRT1 vs CR1206T100V178R+-1% |
CR1206-4W-1780FPT | Fixed Resistor, 0.25W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | VENKEL LTD | CRCW12061780FRT1 vs CR1206-4W-1780FPT |
ERJP08E1780V | RES,SMT,THICK FILM,178 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | CRCW12061780FRT1 vs ERJP08E1780V |
RC1206FR-13178R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12061780FRT1 vs RC1206FR-13178R |
CR1206-4W-1780FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | CRCW12061780FRT1 vs CR1206-4W-1780FT-13 |
ERJU08F1780V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW12061780FRT1 vs ERJU08F1780V |
CR32-1780-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | CRCW12061780FRT1 vs CR32-1780-FL |
1206S4F1780CD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW12061780FRT1 vs 1206S4F1780CD |
RMC32K1780FB | Fixed Resistor, | Kamaya Inc | CRCW12061780FRT1 vs RMC32K1780FB |
RK73H2BLTDB1780F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12061780FRT1 vs RK73H2BLTDB1780F |