-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K2038
|
Newark | Res, Thick Film, 18K7, 1%, 0.25W, 1206, Resistance:18.7Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW120618K7FKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
42K4849
|
Newark | Res, Thick Film, 18K7, 1%, 0.25W, 1206, Reel, Resistance:18.7Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW120618K7FKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
CRCW120618K7FKEA
|
Avnet Americas | D25/CRCW1206 100 18K7 1% ET1 e3 - Tape and Reel (Alt: CRCW120618K7FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
71-CRCW1206-18.7K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 18.7Kohms 1% RoHS: Compliant | 14749 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 1206 0.25 W 18.7 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0064 / $0.0077 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | 4097 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0153 / $0.0765 | Buy Now | |
DISTI #
CRCW120618K7FKEA
|
TTI | Thick Film Resistors - SMD 1/4watt 18.7Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0079 / $0.0099 | Buy Now |
DISTI #
CRCW120618K7FKEA
|
Avnet Abacus | SMD Chip Resistor, 18.7 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRCW120618K7FKEA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW120618K7FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120618K7FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW120618K7FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120618K7FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F1872C2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW120618K7FKEA vs 1206S4F1872C2E |
MC1206P-1872-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | CRCW120618K7FKEA vs MC1206P-1872-FT |
9C12063A1872FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CRCW120618K7FKEA vs 9C12063A1872FKPF3 |
CR-06FP6--18K7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW120618K7FKEA vs CR-06FP6--18K7 |
RMCS1/818.7K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW120618K7FKEA vs RMCS1/818.7K1%R |
RMC32K1872FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRCW120618K7FKEA vs RMC32K1872FTP |
WR12X1872FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW120618K7FKEA vs WR12X1872FQL |
SR1206FR-0718K7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW120618K7FKEA vs SR1206FR-0718K7L |
RMF12FT1872 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | CRCW120618K7FKEA vs RMF12FT1872 |
RMS12R-18K7-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CRCW120618K7FKEA vs RMS12R-18K7-F |