Part Details for CRCW12061K87FKEAC by Vishay Intertechnologies
Overview of CRCW12061K87FKEAC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12061K87FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC5143
|
Newark | D25/Crcw1206-C 100 1K87 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12061K87FKEAC Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
CRCW12061K87FKEAC
|
Avnet Americas | VISCRCW12061K87FKEAC RES THICK FILM 1206 - Tape and Reel (Alt: CRCW12061K87FKEAC) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 / $0.0062 | Buy Now |
DISTI #
71-CRCW12061K87FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/4Watt 1.87Kohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.0045 | Buy Now |
Part Details for CRCW12061K87FKEAC
CRCW12061K87FKEAC CAD Models
CRCW12061K87FKEAC Part Data Attributes
|
CRCW12061K87FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12061K87FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12061K87FKEAC
This table gives cross-reference parts and alternative options found for CRCW12061K87FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12061K87FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-101K87 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12061K87FKEAC vs RC1206FR-101K87 |
TSR8GTF1871V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | CRCW12061K87FKEAC vs TSR8GTF1871V |
1206W4F1871T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW12061K87FKEAC vs 1206W4F1871T5E |
RK73H2BTTEB1871F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12061K87FKEAC vs RK73H2BTTEB1871F |
FCF06FV-1871-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061K87FKEAC vs FCF06FV-1871-W |
CQ06W4F1871T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW12061K87FKEAC vs CQ06W4F1871T5E |
RC1206FR-071K87P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12061K87FKEAC vs RC1206FR-071K87P |
TFA1206R1871F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | CRCW12061K87FKEAC vs TFA1206R1871F-T5 |
RMSW32K1871FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRCW12061K87FKEAC vs RMSW32K1871FB |
NMCR1206FG1K87 | RES,SMT,THICK FILM,1.87K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CRCW12061K87FKEAC vs NMCR1206FG1K87 |