-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8166
|
Newark | Res, 1M, 1%, 0.25W, 1206, Thick Film, Resistance:1Mohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW12061M00FKEAC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25420 |
|
$0.0100 | Buy Now |
DISTI #
45AC9218
|
Newark | Res, 1M, 1%, 0.25W, 1206, Thick Film, Resistance:1Mohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW12061M00FKEAC Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
67AK8166
|
Avnet Americas | Res Thick Film 1206 1M Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 67AK8166) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 25420 Partner Stock |
|
$0.0270 / $0.1040 | Buy Now |
DISTI #
71-CRCW12061M00FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/4Watt 1Mohms 1% Commercial Use RoHS: Compliant | 90785 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | THICK FILM RES 1206 1M OHMS 1 % RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0063 / $0.0075 | Buy Now |
|
Future Electronics | THICK FILM RES 1206 1M OHMS 1 % RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0063 / $0.0075 | Buy Now |
DISTI #
CRCW12061M00FKEAC
|
TTI | Thick Film Resistors - SMD 1/4Watt 1Mohms 1% Commercial Use pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 120000 In Stock |
|
$0.0065 / $0.0079 | Buy Now |
DISTI #
CRCW12061M00FKEAC
|
Avnet Americas | Res Thick Film 1206 1M Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW12061M00FKEAC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 45000 |
|
RFQ | |
DISTI #
67AK8166
|
Avnet Americas | Res Thick Film 1206 1M Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 67AK8166) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 25420 Partner Stock |
|
$0.0270 / $0.1040 | Buy Now |
DISTI #
CRCW12061M00FKEAC
|
Avnet Americas | Res Thick Film 1206 1M Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW12061M00FKEAC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 45000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12061M00FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12061M00FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW12061M00FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12061M00FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12R-1M0-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CRCW12061M00FKEAC vs RM12R-1M0-F |
RK73H2BRTTDB1004F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12061M00FKEAC vs RK73H2BRTTDB1004F |
FCF06FT-1004-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061M00FKEAC vs FCF06FT-1004-W |
CTTKFR1206FTE1004 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | CRCW12061M00FKEAC vs CTTKFR1206FTE1004 |
MC1206-1004-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1000000ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | CRCW12061M00FKEAC vs MC1206-1004-FB |
RMSW32K105FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRCW12061M00FKEAC vs RMSW32K105FB |
MR12X1004FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRCW12061M00FKEAC vs MR12X1004FGL |
AR1206FR-071ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CRCW12061M00FKEAC vs AR1206FR-071ML |
CR1206TT100V1M+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Precision Resistive Products Inc | CRCW12061M00FKEAC vs CR1206TT100V1M+/-1% |
WR12X1004FDLV | Fixed Resistor, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | CRCW12061M00FKEAC vs WR12X1004FDLV |