Part Details for CRCW12061R00JNTA by Vishay Dale
Overview of CRCW12061R00JNTA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12061R00JNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW12061R00JNTA-ND
|
DigiKey | RES SMD 1 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0227 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 7230 |
|
$0.0141 / $0.0752 | Buy Now |